Subtotal (1 unit)*
$146.12
(exc. GST)
$160.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.12 |
*price indicative
- RS Stock No.:
- 221-5156
- Mfr. Part No.:
- 333-26
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Shears | |
| Overall Length | 260mm | |
| Cutting Capacity | 12 mm | |
| Blade Finish | Chrome Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Shears | ||
Overall Length 260mm | ||
Cutting Capacity 12 mm | ||
Blade Finish Chrome Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Universal shears has tapered blades with Lacquered presentation, chrome forged steel blades.
Chrome forged steel blades
