Facom 260mm Shears for Steel

Subtotal (1 unit)*

$135.40

(exc. GST)

$148.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.40

*price indicative

RS Stock No.:
236-1417
Mfr. Part No.:
883B
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Shears

Overall Length

260mm

Material Cut

Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom has scroll shear specially-shaped nose for accurately following detailed patterns. The size of the shear is the 50 mm and the overall length is the 260 mm.

Steel end stops

Epoxy paint finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy