CK 240mm Compound Action Snips for Stainless Steel, Steel, Titanium
- RS Stock No.:
- 796-208
- Mfr. Part No.:
- T4537AS
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$53.06
(exc. GST)
$58.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.06 |
*price indicative
- RS Stock No.:
- 796-208
- Mfr. Part No.:
- T4537AS
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Cut Type | Straight | |
| Product Type | Compound Action Snips | |
| Overall Length | 240mm | |
| Handle Type | Ergonomic | |
| Material Cut | Stainless Steel, Steel, Titanium | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Cut Type Straight | ||
Product Type Compound Action Snips | ||
Overall Length 240mm | ||
Handle Type Ergonomic | ||
Material Cut Stainless Steel, Steel, Titanium | ||
Blade Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK High leverage compound action snip is designed for efficient cutting, making it Ideal for use on steel, stainless steel, and titanium materials.
Compound action design provides high leverage for easy cutting
Forged chrome molybdenum steel jaws ensure long-term cutting performance
Ergonomic grips feature slip guards for enhanced safety
Blades are configured specifically for straight cuts
Product length measures 240 mm for optimal handling
Related links
- CK 240mm Compound Action Snips for Stainless Steel Titanium
- Gilbow Right Compound Action Snips for Mild Steel; Non-Ferrous Metal
- Starrett Copper Alloy Hardened Steel, Titanium
- Amphenol Limited 418 MIL-DTL-38999 Female Dust Cap Nickel Aluminium Bronze, Titanium
- Amphenol Limited 418 MIL-DTL-38999 Female Dust Cap Stainless Steel Titanium
- Stanley 250mm Snips for Steel Rubber Leather, Polyvinyl Chloride
- BETA Steel 61mm Overall
- BETA Steel 53mm Overall 13 mm
