Amphenol Limited 3 TV MIL-DTL-38999 Female Dust Cap, Shell Size 11, with Black Zinc Nickle Finish, Stainless Steel,
- RS Stock No.:
- 823-6266
- Mfr. Part No.:
- 418-6033-11R0501-10
- Brand:
- Amphenol Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$253.34
(exc. GST)
$278.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $253.34 |
| 5 - 24 | $247.14 |
| 25 + | $233.13 |
*price indicative
- RS Stock No.:
- 823-6266
- Mfr. Part No.:
- 418-6033-11R0501-10
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Gender | Female | |
| Product Type | Dust Cap | |
| Shell Size | 11 | |
| Sub Type | Dust Cap | |
| Military Standard | MIL-DTL-38999 | |
| Series | 3 TV | |
| Material | Stainless Steel, Nickel Aluminium Bronze, Titanium | |
| Cord Included | Yes | |
| Finish | Black Zinc Nickle | |
| Colour | Black | |
| For Use With | MIL-DTL-38999 Series III Connectors | |
| Standards/Approvals | RoHS Compliant, QPL approved | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Gender Female | ||
Product Type Dust Cap | ||
Shell Size 11 | ||
Sub Type Dust Cap | ||
Military Standard MIL-DTL-38999 | ||
Series 3 TV | ||
Material Stainless Steel, Nickel Aluminium Bronze, Titanium | ||
Cord Included Yes | ||
Finish Black Zinc Nickle | ||
Colour Black | ||
For Use With MIL-DTL-38999 Series III Connectors | ||
Standards/Approvals RoHS Compliant, QPL approved | ||
Amphenol MIL-DTL-38999 Series III Connector Dust Caps
A comprehensive offering of receptacle and plug dust caps, in a range of sizes for use with the Amphenol MIL-DTL-38999 Series III range of black zinc nickel plated connectors.
Amphenol MIL-DTL-38999 Series III, Black Zinc Nickel
Amphenol's RoHS compliant plating alternative to Cadmium. Black Zinc Nickel plating is now offered on a wide variety of connectors and accessories. This conductive and non-reflective finish is approved for 500hrs salt spray endurance and is fast becoming the new defence industry standard.
Approvals
MIL-DTL-38999 Series III Class Z
Related links
- Amphenol Limited 418 MIL-DTL-38999 Female Dust Cap Stainless Steel Titanium
- Amphenol Limited 418 MIL-DTL-38999 Female Dust Cap Nickel Aluminium Bronze Titanium,
- Amphenol Limited 418 MIL-DTL-38999 Female Dust Cap Titanium Nickel Aluminium Bronze
- Amphenol Limited 418 MIL-DTL-38999 Male Dust Cap Titanium Stainless Steel
- Amphenol Limited 418 MIL-DTL-38999 Female Dust Cap with Zinc Cobalt over Nickel Finish
- Amphenol Limited 418 MIL-DTL-38999 Female Dust Cap with Zinc Cobalt over Nickel Finish
- Amphenol Limited 418 MIL-DTL-38999 Female Dust Cap with Zinc Cobalt over Nickel Finish
- Amphenol Limited 418 MIL-DTL-38999 Female Dust Cap with Zinc Cobalt over Nickel Finish
