Amphenol Limited 3 TV MIL-DTL-38999 Female Dust Cap, Shell Size 13, Stainless Steel, Nickel Aluminium Bronze, Titanium

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $19.70

View bulk pricing options

Subtotal (1 unit)*

$141.91

(exc. GST)

$156.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$141.91-
5 - 24$137.97$19.70
25 +$134.24$191.75

*price indicative

RS Stock No.:
823-6279
Mfr. Part No.:
418-6033-13R0501-10
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

Dust Cap

Gender

Female

Shell Size

13

Sub Type

Dust Cap

Military Standard

MIL-DTL-38999

Series

3 TV

Material

Stainless Steel, Nickel Aluminium Bronze, Titanium

Cord Included

Yes

For Use With

MIL-DTL-38999 Series III Connectors

Colour

Black

Standards/Approvals

QPL approved, RoHS

Amphenol MIL-DTL-38999 Series III Connector Dust Caps


A comprehensive offering of receptacle and plug dust caps, in a range of sizes for use with the Amphenol MIL-DTL-38999 Series III range of black zinc nickel plated connectors.

Amphenol MIL-DTL-38999 Series III, Black Zinc Nickel


Amphenol's RoHS compliant plating alternative to Cadmium. Black Zinc Nickel plating is now offered on a wide variety of connectors and accessories. This conductive and non-reflective finish is approved for 500hrs salt spray endurance and is fast becoming the new defence industry standard.

Approvals

MIL-DTL-38999 Series III Class Z

Each
$33.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy