CK 240mm Compound Action Snips for Stainless Steel, Steel, Titanium

This image is representative of the product range

Subtotal (1 unit)*

$58.51

(exc. GST)

$64.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.51

*price indicative

RS Stock No.:
796-205
Mfr. Part No.:
T4537AL
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Compound Action Snips

Cut Type

Left

Overall Length

240mm

Handle Type

Ergonomic

Material Cut

Stainless Steel, Steel, Titanium

Blade Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK Compound action snip is designed for effortlessly cutting materials such as steel and titanium with high leverage mechanics, making them an essential tool for left-handed precision cutting in various applications.

Compound action design enhances cutting efficiency

Forged chrome molybdenum steel jaws ensure durability

Ergonomic grips with slip guards promote user safety

Specially configured blades enable left-handed curve cuts

Compact length of 240 mm ensures manoeuvrability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy