Stanley 250mm Snips for Steel, Cardboard, Rubber, Aluminium, Leather, Polyvinyl Chloride
- RS Stock No.:
- 279-2259
- Mfr. Part No.:
- FMHT73755-0
- Brand:
- Stanley
Subtotal (1 unit)*
$56.28
(exc. GST)
$61.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.28 |
*price indicative
- RS Stock No.:
- 279-2259
- Mfr. Part No.:
- FMHT73755-0
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Cut Type | Left | |
| Product Type | Snips | |
| Overall Length | 250mm | |
| Cutting Capacity | 1.2 mm | |
| Handle Type | Ergonomic | |
| Material Cut | Steel, Cardboard, Rubber, Aluminium, Leather, Polyvinyl Chloride | |
| Blade Finish | Black Oxide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Cut Type Left | ||
Product Type Snips | ||
Overall Length 250mm | ||
Cutting Capacity 1.2 mm | ||
Handle Type Ergonomic | ||
Material Cut Steel, Cardboard, Rubber, Aluminium, Leather, Polyvinyl Chloride | ||
Blade Finish Black Oxide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Stanley Ergo AVIATION Left handed through cut Shears have a blade with a serrated cutting edge to prevent slipping when cutting and a blade with a smooth cutting edge for a perfect finish.
Graduations on the blade
Reduced fatigue and risk of injury
Greater comfort and control throughout the working day
Related links
- Stanley 250mm Snips for Aluminium Steel Rubber, Polyvinyl Chloride
- Stanley 250mm Snips for Leather Rubber Cardboard, Polyvinyl Chloride
- Stanley 250mm Snips for Polyvinyl Chloride Aluminium Rubber, Steel
- Stanley 250mm Snips for Rubber Steel Leather, Cardboard
- Stanley 250mm Snips for Aluminium Cardboard Steel, Polyvinyl Chloride
- Stanley 250mm Snips for Leather Copper
- Stanley 300mm Snips for Polyvinyl Chloride Leather Rubber, Aluminium
- Facom 205 mm Tin Snip for Cardboard Steel Aluminium, Leather
