BETA Steel, Titanium Nitride, 61mm Overall, 3 mm Shank Drill Bit
- RS Stock No.:
- 225-7677
- Mfr. Part No.:
- 414 3,00
- Brand:
- BETA
Subtotal (1 unit)*
$7.22
(exc. GST)
$7.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.22 |
*price indicative
- RS Stock No.:
- 225-7677
- Mfr. Part No.:
- 414 3,00
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | Steel, Titanium Nitride | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 61mm | |
| Shank Type | Cylindrical | |
| Finish | High Speed Steel, Tin | |
| Drill Point Angle | 130° | |
| Drilling Length | 33mm | |
| Shank Size | 3mm | |
| Standards/Approvals | DIN 338, ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material Steel, Titanium Nitride | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 61mm | ||
Shank Type Cylindrical | ||
Finish High Speed Steel, Tin | ||
Drill Point Angle 130° | ||
Drilling Length 33mm | ||
Shank Size 3mm | ||
Standards/Approvals DIN 338, ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel HSS-TiN and entirely ground.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
