Teng Tools 250mm Tin Snip for Stainless Steel
- RS Stock No.:
- 101-311
- Mfr. Part No.:
- 491
- Brand:
- Teng Tools
Subtotal (1 unit)*
$101.43
(exc. GST)
$111.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.43 |
*price indicative
- RS Stock No.:
- 101-311
- Mfr. Part No.:
- 491
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tin Snip | |
| Overall Length | 250mm | |
| Cutting Capacity | 1.5 mm | |
| Material Cut | Stainless Steel | |
| Handle Type | Bi-Material | |
| Blade Material | Chrome Molybdenum Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tin Snip | ||
Overall Length 250mm | ||
Cutting Capacity 1.5 mm | ||
Material Cut Stainless Steel | ||
Handle Type Bi-Material | ||
Blade Material Chrome Molybdenum Alloy | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools tin snip made from chrome molybdenum alloy steel drop forged cutting blades which cuts up to 1.5 mm steel or 0.9mm stainless steel with spring loaded high leverage handles for increased cutting capacity.
Safety lock for safe storage
Straight blade type
Bi-material grip for more comfortable use
Related links
- Teng Tools 250mm Tin Snip for Stainless Steel
- BETA 250mm Tin Snip for Stainless Steel
- RS PRO 250mm Tin Snip for Stainless Steel
- Teng Tools 190mm Tin Snip for Steel
- Teng Tools 182mm Tin Snip for Steel
- Wiss 250 mm Tin Snip for Stainless Steel
- Channellock 248mm Tin Snip for Stainless Steel
- Channellock 251mm Tin Snip for Stainless Steel
