Teng Tools 182mm Tin Snip for Steel

Subtotal (1 unit)*

$88.61

(exc. GST)

$97.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.61

*price indicative

RS Stock No.:
810-099
Mfr. Part No.:
494-7N
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Cut Type

Straight

Product Type

Tin Snip

Overall Length

182mm

Cutting Capacity

1.5 mm

Material Cut

Steel

Handle Type

Bi-Material

Blade Material

Chrome Molybdenum

COO (Country of Origin):
TW
The Teng Tools Compact tin snip is designed for precise cuts in various materials, combining portability with high performance for professional tasks. Its robust build supports efficient cutting, making it Ideal for on-the-go projects.

Compact size for easy transport and storage, perfect for limited workspaces

Drop forged chrome molybdenum alloy steel blades with serrated edges for durability and exceptional cutting performance

Cuts materials up to 1.5 mm steel or 0.9 mm stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy