Teng Tools 190mm Tin Snip for Steel
- RS Stock No.:
- 810-097
- Mfr. Part No.:
- 491-7N
- Brand:
- Teng Tools
Subtotal (1 unit)*
$88.61
(exc. GST)
$97.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.61 |
*price indicative
- RS Stock No.:
- 810-097
- Mfr. Part No.:
- 491-7N
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Cut Type | Straight | |
| Product Type | Tin Snip | |
| Overall Length | 190mm | |
| Cutting Capacity | 1.5 mm | |
| Material Cut | Steel | |
| Handle Type | Bi-Material | |
| Blade Material | Chrome Molybdenum | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Cut Type Straight | ||
Product Type Tin Snip | ||
Overall Length 190mm | ||
Cutting Capacity 1.5 mm | ||
Material Cut Steel | ||
Handle Type Bi-Material | ||
Blade Material Chrome Molybdenum | ||
- COO (Country of Origin):
- TW
The Teng Tools Compact tin snip offers a straight cutting solution Ideal for various applications. Its Compact design allows for easy transport and storage, making it perfect for jobs in limited spaces.
Drop forged chrome molybdenum alloy steel blades provide exceptional durability
Serrated edges enhance cutting performance, ensuring longevity
Cuts up to 1.5 mm steel or 0.9 mm stainless steel for versatile use
Bi-material grip and spring-loaded mechanism allow for efficient repetitive cutting
Quick release safety lock prevents accidental openings, enhancing user safety
Related links
- Teng Tools 182mm Tin Snip for Steel
- Teng Tools 250mm Tin Snip for Stainless Steel
- Bahco 190mm Tin Snip for Wood
- Knipex 190 mm Tin Snip for Iron Sheets, Not Suitable For Steel Wire
- RS PRO 250mm Tin Snip for Stainless Steel
- Wiss 250 mm Tin Snip for Stainless Steel
- BETA 250mm Tin Snip for Stainless Steel
- Bessey 180 mm Tin Snip for Carbon Steel
