Siemens 6FB1104-0AT01-0AB0 Timing Belt 4 m Length, 12 mm Width
- RS Stock No.:
- 287-3460
- Mfr. Part No.:
- 6FB1104-0AT01-0AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$259.58
(exc. GST)
$285.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.58 |
*price indicative
- RS Stock No.:
- 287-3460
- Mfr. Part No.:
- 6FB1104-0AT01-0AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Belt Section | SIDOOR toothed belt | |
| Product Type | Timing Belt | |
| Belt Length | 4m | |
| Pitch Length | 4mm | |
| Belt Width | 12mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Belt Section SIDOOR toothed belt | ||
Product Type Timing Belt | ||
Belt Length 4m | ||
Pitch Length 4mm | ||
Belt Width 12mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Single toothed STS Super torque toothed belt is designed for high torque transmission applications. With a length of 4 meters and a width of 12 mm.
RoHS compliant
Related links
- Siemens 6FB1104-0AT05-0AB0 Timing Belt 4 m Length, 20 mm Width
- Siemens 6FB1104-0AT03-0AB0 Timing Belt 4 m Length, 14 mm Width
- Siemens 6FB1104-0AT02-0AB0 Timing Belt 45 m Length, 12 mm Width
- Siemens 6FB1104-0AT04-0AB0 Timing Belt 55 m Length, 14 mm Width
- Gates PCV 8MGT 4000 62 Timing Belt 500 Teeth 62 mm Width
- Gates PCV 8MGT 4000 12 Timing Belt 500 Teeth 12 mm Width
- Gates PCV 8MGT 4000 36 Timing Belt 500 Teeth 36 mm Width
- Gates PCV 8MGT 4000 21 Timing Belt 500 Teeth 21 mm Width
