Siemens 6FB1104-0AT04-0AB0 Timing Belt 55 m Length, 14 mm Width
- RS Stock No.:
- 287-3470
- Mfr. Part No.:
- 6FB1104-0AT04-0AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$3,768.10
(exc. GST)
$4,144.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,768.10 |
*price indicative
- RS Stock No.:
- 287-3470
- Mfr. Part No.:
- 6FB1104-0AT04-0AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Belt Section | STS-S8M | |
| Product Type | Timing Belt | |
| Series | SIDOOR | |
| Belt Length | 55m | |
| Belt Width | 14mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Belt Section STS-S8M | ||
Product Type Timing Belt | ||
Series SIDOOR | ||
Belt Length 55m | ||
Belt Width 14mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Siemens Toothed belt is a single toothed STS Super torque toothed belt designed for use in SIDOOR systems. With a length of 55 meters and a width of 14 mm.
RoHS compliant
Related links
- Siemens 6FB1104-0AT03-0AB0 Timing Belt 4 m Length, 14 mm Width
- Siemens 6FB1104-0AT05-0AB0 Timing Belt 4 m Length, 20 mm Width
- Siemens 6FB1104-0AT02-0AB0 Timing Belt 45 m Length, 12 mm Width
- Siemens 6FB1104-0AT01-0AB0 Timing Belt 4 m Length, 12 mm Width
- OPTIBELT 1778 14MHP 55 Timing Belt 127 Teeth 55 mm Width
- Siemens Pulley 25 mm
- OPTIBELT Timing Belt Pulley Steel 55 mm 14 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Steel 55 mm 14 mm Pitch, 28 Tooth
