Omron H3DK Series DIN Rail Timer Relay, 2-Contact, 12 → → 240 V dc 12V ac, 0.1 s → 1200 h,
- RS Stock No.:
- 177-0080
- Mfr. Part No.:
- H3DK-M2A DC12
- Brand:
- Omron
Subtotal (1 unit)*
$267.44
(exc. GST)
$294.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) shipping from 24 November 2026
Units | Per unit |
|---|---|
| 1 + | $267.44 |
*price indicative
- RS Stock No.:
- 177-0080
- Mfr. Part No.:
- H3DK-M2A DC12
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Timer | |
| Time Range | 0.1 s → 1200 h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Switching Voltage | 250V ac | |
| Contact Configuration | DPDT | |
| IP Rating | IP30, IP20 | |
| Supply AC Voltage | 12V ac | |
| Supply DC Voltage | 12 → → 240 V dc | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -20°C | |
| Mode | ON Delay | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Width | 79mm | |
| Standards/Approvals | IEC 60664-1 4 kV/2, EN 50274, LR:Test Specification No. 1-2002 Category ENV 1.2, cURus (UL 508, CSA C22.2 No. 14), EN 61812-1, CE, CCC | |
| Length | 22.5mm | |
| Height | 100mm | |
| Series | H3DK | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Timer | ||
Time Range 0.1 s → 1200 h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Switching Voltage 250V ac | ||
Contact Configuration DPDT | ||
IP Rating IP30, IP20 | ||
Supply AC Voltage 12V ac | ||
Supply DC Voltage 12 → → 240 V dc | ||
Contact Current 5A | ||
Minimum Operating Temperature -20°C | ||
Mode ON Delay | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Width 79mm | ||
Standards/Approvals IEC 60664-1 4 kV/2, EN 50274, LR:Test Specification No. 1-2002 Category ENV 1.2, cURus (UL 508, CSA C22.2 No. 14), EN 61812-1, CE, CCC | ||
Length 22.5mm | ||
Height 100mm | ||
Series H3DK | ||
- COO (Country of Origin):
- ID
Omron H3DK Series Timer Relay, 12V DC Supply Voltage, 2 DPDT Contacts - H3DK-M2A DC12
Features & Benefits
Applications
What operational modes can be selected for this timer relay?
How does the relay handle different time increments?
What is the maximum current capacity supported?
Can it be used in a wide range of temperatures?
Related links
- Omron H3DK Series DIN Rail Timer Relay 12 to to 240 V dc 12V ac Multifunction-Function,
- Omron H3DK Series DIN Rail Timer Relay 12 V dc 250V ac Multifunction-Function, SPDT Switch
- Omron H3DK Series DIN Rail Timer Relay 12 V dc Multifunction-Function, SPDT Switch
- Omron H3DK Series DIN Rail Timer Relay 12 V dc Multifunction-Function, SPDT Switch
- Omron H3DK Series DIN Rail Timer Relay 24 to 240 V dc 100V ac 1 to 120 s
- Omron H3DK Series DIN Rail Timer Relay 0.1 s to 1200 h SPDT Switch Configuration
- Omron H3YN Series DIN Rail Timer Relay 125 V dc 12V ac Multifunction-Function
- Omron H3DK Series DIN Rail Timer Relay 12 to to 240 V dc 200V ac 1 to 12 1-Function
