Omron H3DK Series DIN Rail Timer Relay, 2-Contact, 24 → 240 V ac/dc 24V ac, 240 V ac, 0.1 → 4320000 s,
- RS Stock No.:
- 264-1642
- Mfr. Part No.:
- H3DK-S1 24-240VAC/DC
- Brand:
- Omron
Subtotal (1 unit)*
$182.71
(exc. GST)
$200.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 209 unit(s) shipping from 16 November 2026
- Plus 168 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.71 |
*price indicative
- RS Stock No.:
- 264-1642
- Mfr. Part No.:
- H3DK-S1 24-240VAC/DC
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 → 4320000 s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | SPDT | |
| Supply DC Voltage | 24 → 240 V ac/dc | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Minimum Operating Temperature | -20°C | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 55°C | |
| Mode | Multifunction | |
| Standards/Approvals | EN 61812-1, cURus (UL 508 CSA C22.2 No. 14), IEC 60664-1 4 kV/2, EN 50274 | |
| Series | H3DK | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.1 → 4320000 s | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration SPDT | ||
Supply DC Voltage 24 → 240 V ac/dc | ||
Supply AC Voltage 24V ac, 240V ac | ||
Minimum Operating Temperature -20°C | ||
Terminal Type Screw | ||
Maximum Operating Temperature 55°C | ||
Mode Multifunction | ||
Standards/Approvals EN 61812-1, cURus (UL 508 CSA C22.2 No. 14), IEC 60664-1 4 kV/2, EN 50274 | ||
Series H3DK | ||
Omron Timer Relay, IP30, Terminal Block Connection - H3DK-S1 AC/DC24-240
This timer relay operates with a supply voltage range of 24V to 240V AC/DC and is mountable on a DIN rail, making installation straightforward in various settings. It features a flicker ON start mode and several output functions, catering to different timing requirements.
Features & Benefits
• Multi-function capabilities offer operational flexibility
• Adjustable time range from 0.1 to 4320000 seconds
• SPDT contact configuration for effective control
• High voltage rating supports demanding applications
Applications
• Used for timing control in automation systems
• Suitable for interval timing in industrial processes
• Employed in delay functions for machinery operations
• Integrates seamlessly into control panels on DIN rail
Will it provide multiple timing functions?
Yes, it features several modes such as ON delay and one-shot output.
How is connection made to the device?
It uses screw terminals for secure wiring.
Can it be adjusted for different timing needs?
Yes, the time range is fully adjustable to meet various requirements.
Related links
- Omron H3DK-M Series DIN Rail Timer Relay 24 to 240 V ac/dc 24V ac 0.1 to 4320000 s,
- Omron H3DK Series DIN Rail Timer Relay 24 to 240 V ac/dc 24V ac 0.1s to 1200 h,
- Omron H3DK Series DIN Rail Timer Relay 12 to to 240 V dc 24V ac 0.1 s to 1200 h,
- Omron DIN Rail Timer Relay 24 to 240 V ac/dc 24V ac 0.1 to 43200 s SPDT
- Omron DIN Rail Timer Relay 24 to 240 V ac/dc 24V ac 1 to 120 s DPDT Switch
- Omron H3DK Series DIN Rail Timer Relay 0.1 s to 1200 h SPDT Switch Configuration
- Omron H3DK Series DIN Rail Timer Relay 12 to to 240 V dc 100V ac 1 to 12 s
- Omron H3DT Series DIN Rail Timer Relay 240 V dc 24V ac 0.1 s to 100 h
