Omron H3DK Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.1 s → 12 h, SPDT
- RS Stock No.:
- 733-4928
- Mfr. Part No.:
- H3DK-F AC/DC24-240
- Brand:
- Omron
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$264.56
(exc. GST)
$291.02
(inc. GST)
- RS Stock No.:
- 733-4928
- Mfr. Part No.:
- H3DK-F AC/DC24-240
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 24 → 240V ac/dc | |
| Mounting Type | DIN Rail | |
| Mode of Operation | Flicker OFF Start, Flicker ON Start | |
| Time Range | 0.1 s → 12 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Multi Function | |
| Contact Configuration | SPDT | |
| Time Increment | Hours, Minutes, Seconds | |
| Maximum Current | 5A | |
| Maximum Voltage | 24 V dcV ac, 250V ac | |
| Terminal Type | Screw | |
| Switch Configuration | SPDT | |
| Width | 22.5mm | |
| Power Supply | Internal | |
| Depth | 100mm | |
| Maximum Operating Temperature | +55°C | |
| Length | 89.4mm | |
| Series | H3DK | |
| Contact Material | Ag Alloy | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 24 → 240V ac/dc | ||
Mounting Type DIN Rail | ||
Mode of Operation Flicker OFF Start, Flicker ON Start | ||
Time Range 0.1 s → 12 h | ||
Number of Contacts 1 | ||
Number of Timer Functions Multi Function | ||
Contact Configuration SPDT | ||
Time Increment Hours, Minutes, Seconds | ||
Maximum Current 5A | ||
Maximum Voltage 24 V dcV ac, 250V ac | ||
Terminal Type Screw | ||
Switch Configuration SPDT | ||
Width 22.5mm | ||
Power Supply Internal | ||
Depth 100mm | ||
Maximum Operating Temperature +55°C | ||
Length 89.4mm | ||
Series H3DK | ||
Contact Material Ag Alloy | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- ID
OMRON Timer Relay, DIN Rail Mounting, 8 Time Ranges - H3DK Series - H3DK-F AC/DC24-240
Features & Benefits
• DIN rail mounting means assembly is tool-free
• LED indicators let you check on status at a glance
• Time increments of seconds, minutes and hours for flexibility
Applications
• Bottling plants
• Food production and packaging
• Horticulture
How accurate is this relay?
How long will this timer relay last?
Related links
- Omron H3DK Series DIN Rail Timer Relay 0.1 s to 1200 h SPDT Switch Configuration
- Omron H3DK Series DIN Rail Timer Relay 12 to to 240 V dc 24V ac 0.1 s to 1200 h,
- Omron DIN Rail Timer Relay 24 to 240 V ac/dc 24V ac 0.1 to 43200 s SPDT
- Omron H3DK Series DIN Rail Timer Relay 12 V dc Multifunction-Function, SPDT Switch
- Omron H3DK Series DIN Rail Timer Relay 12 V dc 250V ac Multifunction-Function, SPDT Switch
- Omron H3DK Series DIN Rail Timer Relay 12 to to 240 V dc 12V ac Multifunction-Function,
- Omron H3DK Series DIN Rail Timer Relay 12 to to 240 V dc 12V ac Multifunction-Function,
- Omron H3CA Series DIN Rail Mount Timer Relay 24 → 240V ac 0.1 s →

