Omron H3DK Series DIN Rail Timer Relay, 1-Contact, 12 → → 240 V dc 200V ac, 240 V ac, 1 → 12, 10

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$216.32

(exc. GST)

$237.95

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 4 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$216.32
3 - 4$207.66
5 +$199.02

*price indicative

RS Stock No.:
733-4943
Mfr. Part No.:
H3DK-HDL AC200-240V
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Timer Relay

Function

Timer

Mount Type

DIN Rail

Time Range

1 → 12, 10 → 120 s

Number of Contacts

1

Number of Timer Functions

1

Switching Voltage

250V ac

IP Rating

IP30

Supply AC Voltage

200V ac, 240V ac

Contact Current

5A

Minimum Operating Temperature

-20°C

Supply DC Voltage

12 → → 240 V dc

Maximum Operating Temperature

55°C

Terminal Type

Screw

Mode

OFF Delay

Standards/Approvals

EN 50274, cURus (UL 508/CSA C22.2 No. 14), CCC, EN 61812-1, IEC 60664-1, LR

Width

22.5mm

Length

89.4mm

Height

100mm

Series

H3DK

Omron H3DK Series Timer Relay, 200/240V AC Supply Voltage, 1 to 12 and 10 to 120s Time Range - H3DK-HDL AC200-240V


This timer relay provides adjustable delay control for automation and electrical systems, designed to be mounted on a DIN rail and integrated into control panels. It operates from industry AC supplies and can also accept a wide DC supply range, offering a single switching contact for timed control of loads up to standard switching voltages. Its construction meets common international electrical safety and performance standards for use in industrial environments.

Features and Benefits:


• 200/240V AC supply compatibility for straightforward mains connection
• 12–240V DC supply option allowing flexible DC interfacing
• Single contact rated for 5A supporting moderate load switching
• Time ranges selectable between 1–12s and 10–120s for flexible timing
• Screw terminals enable secure, vibration-resistant wiring
• IP30 enclosure protection suitable for enclosed panel installations

Applications


• Suitable for sequential control in assembly-line automation
• Ideal for timing functions in motor starter circuits
• Used with PLC interfaces for external time-delay tasks
• Can be used for interval control of industrial signalling circuits

What ambient temperatures can it withstand during operation?


It is specified to operate between −20°C and 55°C allowing use across typical plant environments.

How is the device physically secured in control cabinets?


It is designed for DIN rail mounting which enables Rapid installation and removal on standard rails.

What approvals indicate suitability for international installations?


It carries multiple recognised approvals including EN and North American safety listings to meet various regulatory requirements.

How does the relay handle insulation and clearance requirements?


The product conforms to relevant IEC insulation standards to ensure adequate electrical separation in rated conditions.

Approvals

CE, cURus, CCC, LR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy