Omron H3DT Series DIN Rail Timer, 2-Contact, 240 V dc 200V ac, 240 V ac, 1 → 120 s, 1-Function, SPDT Switch
- RS Stock No.:
- 106-6247
- Mfr. Part No.:
- H3DT-HDL 200-240VAC
- Brand:
- Omron
Subtotal (1 unit)*
$239.42
(exc. GST)
$263.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | $239.42 |
*price indicative
- RS Stock No.:
- 106-6247
- Mfr. Part No.:
- H3DT-HDL 200-240VAC
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer | |
| Mount Type | DIN Rail | |
| Function | Offset Double Ring End, Timer | |
| Time Range | 1 → 120 s | |
| Number of Contacts | 2 | |
| Switching Voltage | 250V ac | |
| Number of Timer Functions | 1 | |
| Contact Configuration | SPDT | |
| IP Rating | IP30, IP20 | |
| Supply AC Voltage | 200V ac, 240V ac | |
| Supply DC Voltage | 240 V dc | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Mode | Power-Off Delay | |
| Terminal Type | Push-in | |
| Height | 100mm | |
| Length | 17.5mm | |
| Width | 90mm | |
| Standards/Approvals | cULus:UL 508/CSA C22.2 No. 14, CCC, EN 61812-1, DNV GL, RoHS, IEC 60664-1 4 kV/2, LR | |
| Series | H3DT | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer | ||
Mount Type DIN Rail | ||
Function Offset Double Ring End, Timer | ||
Time Range 1 → 120 s | ||
Number of Contacts 2 | ||
Switching Voltage 250V ac | ||
Number of Timer Functions 1 | ||
Contact Configuration SPDT | ||
IP Rating IP30, IP20 | ||
Supply AC Voltage 200V ac, 240V ac | ||
Supply DC Voltage 240 V dc | ||
Contact Current 5A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Mode Power-Off Delay | ||
Terminal Type Push-in | ||
Height 100mm | ||
Length 17.5mm | ||
Width 90mm | ||
Standards/Approvals cULus:UL 508/CSA C22.2 No. 14, CCC, EN 61812-1, DNV GL, RoHS, IEC 60664-1 4 kV/2, LR | ||
Series H3DT | ||
- COO (Country of Origin):
- CN
Omron H3DT Series Timer, 1 to 120s Time Range, 200V AC Supply Voltage - H3DT-HDL 200-240VAC
Features and Benefits:
• SPDT contacts rated 5 A provide dependable single-pole switching capability
• Accepts 200 VAC, 240 VAC and 240 VDC supplies for wide compatibility
• Push-in terminals enable rapid, tool-free connection and maintenance
• Switching voltage up to 250 VAC allows integration with AC control circuits
• Two-contact configuration supports Basic changeover and signalling tasks
Applications
• Ideal for interlocking contactor control in panel installations
• Used for timed control of valves and solenoid actuation
• Can be used for delayed alarm or indicator activation
• Used with PLC systems as a Compact timing auxiliary relay
What mounting method is required for installation?
How does it handle different ambient conditions?
What contact arrangement and quantity are provided?
What ingress protection is offered for panel-mounted use?
Which Terminal style simplifies field wiring?
Related links
- Omron H3DT Series DIN Rail Solid State Timer 240 V dc 200V ac 0.1 to 12 s SPDT
- Omron H3DT Series DIN Rail Timer Relay 240 V dc 24V ac 0.1 s to 1200 h SPDT Switch
- Omron H3DT Series DIN Rail Timer Relay 24 to 240 V 24V ac 1 to 120 s SPDT Switch
- Omron H3DT Series DIN Rail Timer Relay 240 V 100V ac 1 to 120 s SPDT Switch
- Omron H3DT Series DIN Rail Timer Relay 240 V dc 100V ac 1 to 120 s SPDT Switch
- Omron H3DT Series DIN Rail Timer Relay 240 V dc 24 V 1 to 120 s SPDT Switch
- Omron H3DT Series DIN Rail Solid State Timer 240 V dc 48V ac 1-Function, SPDT Switch
- Omron H3DT Series DIN Rail Timer Relay 240 V dc 24V ac 0.1 s to 1200 h DPDT Switch
