Omron H3DS Series DIN Rail Timer Relay, 1-Contact, 24 → 48 V dc 230V ac, 24 V ac, 0.1 s → 120 h,
- RS Stock No.:
- 397-1220
- Mfr. Part No.:
- H3DS-XL
- Brand:
- Omron
Add 3 more to save $14.25
View bulk pricing optionsSubtotal (1 unit)*
$117.92
(exc. GST)
$129.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 9 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $117.92 | - |
| 3 - 4 | $113.17 | $14.25 |
| 5 + | $108.45 | $47.35 |
*price indicative
- RS Stock No.:
- 397-1220
- Mfr. Part No.:
- H3DS-XL
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Function | Timer, Valve | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 s → 120 h | |
| Number of Contacts | 1 | |
| Switching Voltage | 250V ac | |
| Number of Timer Functions | 1 | |
| IP Rating | IP30 | |
| Supply DC Voltage | 24 → 48 V dc | |
| Contact Current | 5A | |
| Timing Adjustment | Dial | |
| Supply AC Voltage | 230V ac, 24V ac | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw | |
| Mode | ON Delay | |
| Maximum Operating Temperature | 55°C | |
| Length | 80mm | |
| Standards/Approvals | VDE0106/P100, EN61812-1, UL508, CSA C22.2 No.14, EMC Directives, IEC60664-1 4 kV/2 | |
| Width | 17.5mm | |
| Height | 73mm | |
| Series | H3DS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Function Timer, Valve | ||
Mount Type DIN Rail | ||
Time Range 0.1 s → 120 h | ||
Number of Contacts 1 | ||
Switching Voltage 250V ac | ||
Number of Timer Functions 1 | ||
IP Rating IP30 | ||
Supply DC Voltage 24 → 48 V dc | ||
Contact Current 5A | ||
Timing Adjustment Dial | ||
Supply AC Voltage 230V ac, 24V ac | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw | ||
Mode ON Delay | ||
Maximum Operating Temperature 55°C | ||
Length 80mm | ||
Standards/Approvals VDE0106/P100, EN61812-1, UL508, CSA C22.2 No.14, EMC Directives, IEC60664-1 4 kV/2 | ||
Width 17.5mm | ||
Height 73mm | ||
Series H3DS | ||
Omron H3DS Series Timer Relay, 24 to 230 V AC/DC Supply Voltage, 0.1 s to 120 h Time Range - H3DS-XL
Features & Benefits
Applications
What are the key advantages of the adjustable time range?
How does the ON delay feature improve system efficiency?
What installation considerations should be taken into account with the screw terminal type?
Tamperproof - H3DS
Approvals
Related links
- Omron H3DS Series DIN Rail Timer Relay 24 to 48 V dc 230V ac 0.1 to 120 s, 1-Function
- Omron H3DS Series DIN Rail Timer Relay 24 to 48 V dc 230V ac 0.1 s to 120 h SPDT
- Omron H3DS Series DIN Rail Timer Relay 48 V dc 230V ac 0.1 s to 120 h SPDT Switch
- Omron H3DS Series DIN Rail Timer Relay 48 V dc 230V ac 0.1 s to 120 h
- Omron H3DS Series DIN Rail Timer Relay 12 V dc 230V ac 0.1 s to 120 h
- Omron H3DS Series DIN Rail Timer Relay 24 V ac Multifunction-Function, SPDT
- Omron H3DS Series DIN Rail Timer Relay 48 V dc 230V ac Multifunction-Function
- Omron H3DS Series DIN Rail Timer Relay 24 to 48 V dc 230V ac 0.1 s to 120 h,
