Omron H3DS Series DIN Rail Timer Relay, 1-Contact, 48 V dc 230V ac, 0.1 s → 12 h, Multifunction-Function

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$236.06

(exc. GST)

$259.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$236.06-
3 - 4$229.432%
5 +$219.996%

*price indicative

RS Stock No.:
397-1208
Distrelec Article No.:
304-11-347
Mfr. Part No.:
H3DS-FL
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Timer Relay

Mount Type

DIN Rail

Function

Multifunction

Time Range

0.1 s → 12 h

Number of Contacts

1

Number of Timer Functions

Multifunction

IP Rating

IP30

Supply AC Voltage

230V ac

Timing Adjustment

Dial

Minimum Operating Temperature

-10°C

Supply DC Voltage

48 V dc

Contact Current

5A

Maximum Operating Temperature

55°C

Mode

Multifunction

Terminal Type

Screw

Width

17.5mm

Standards/Approvals

RoHS

Length

80mm

Height

80mm

Series

H3DS

Omron H3DS Series Timer Relay, 24 to 230V AC/24 to 48V DC Supply Voltage, 0.1s to 12h Time Range - H3DS-FL


This timer relay is designed for various automation tasks, enabling precise control over electrical circuits. It accommodates a wide supply voltage range of 24 to 230 V AC and 24 to 48 V DC, making it essential for both industrial and commercial settings. With its multi-function capabilities and temperature resilience, it serves as a valuable tool for professionals in the automation, electrical, and mechanical fields.

Features & Benefits


• Supports a broad supply voltage range for adaptability

• Multi-function capability enhances operational versatility

• Timing range from 0.1 seconds to 12 hours for accurate timing

• Flicker ON/OFF modes provide flexible control options

• External power supply simplifies installation

• Maximum current rating of 5A accommodates diverse applications

Applications


• Suitable for control processes in industrial automation systems

• Utilised in heating and cooling systems requiring timers

• Applicable for time-sensitive machinery operations

• Effective in lighting control

• Employed in equipment needing external power for timing functions

Can it operate in extreme temperatures?


Yes, it functions effectively within a temperature range of -10°C to +55°C.

What is the minimum voltage required for operation?


The minimum voltage required is 5V DC.

How is it mounted?


The unit is designed for straightforward installation on DIN rails.

Is it compatible with both AC and DC systems?


Yes, it operates with both AC and DC supply, enhancing versatility.

Approvals

UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy