Omron H3DS Series DIN Rail Timer Relay, 2-Contact, 24 → 48 V dc 230V ac, 24 V ac, 0.1 s → 120 h,
- RS Stock No.:
- 177-0073
- Mfr. Part No.:
- H3DS-ALC
- Brand:
- Omron
Subtotal (1 unit)*
$123.71
(exc. GST)
$136.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 25 November 2026
Units | Per unit |
|---|---|
| 1 + | $123.71 |
*price indicative
- RS Stock No.:
- 177-0073
- Mfr. Part No.:
- H3DS-ALC
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Timer, Valve | |
| Time Range | 0.1 s → 120 h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Switching Voltage | 250V ac | |
| Contact Configuration | SPDT | |
| IP Rating | IP30 | |
| Supply AC Voltage | 230V ac, 24V ac | |
| Timing Adjustment | Dial | |
| Minimum Operating Temperature | -10°C | |
| Contact Current | 5A | |
| Supply DC Voltage | 24 → 48 V dc | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Cage Clamp | |
| Mode | ON Delay | |
| Width | 80mm | |
| Standards/Approvals | IEC60947-5-1, CSA C22.2 No.14, EN61000-4-3, EN55011, EN61812-1, VDE0106/P100, EN61000-4-4, IEC60664-1 (VDE0110), EN61000-4-5, UL508, EN61000-4-2 | |
| Height | 74mm | |
| Length | 17.5mm | |
| Series | H3DS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Timer, Valve | ||
Time Range 0.1 s → 120 h | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Switching Voltage 250V ac | ||
Contact Configuration SPDT | ||
IP Rating IP30 | ||
Supply AC Voltage 230V ac, 24V ac | ||
Timing Adjustment Dial | ||
Minimum Operating Temperature -10°C | ||
Contact Current 5A | ||
Supply DC Voltage 24 → 48 V dc | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Cage Clamp | ||
Mode ON Delay | ||
Width 80mm | ||
Standards/Approvals IEC60947-5-1, CSA C22.2 No.14, EN61000-4-3, EN55011, EN61812-1, VDE0106/P100, EN61000-4-4, IEC60664-1 (VDE0110), EN61000-4-5, UL508, EN61000-4-2 | ||
Height 74mm | ||
Length 17.5mm | ||
Series H3DS | ||
- COO (Country of Origin):
- ID
Omron H3DS Series Timer Relay, 24 to 230V AC/24 to 48V DC Supply Voltage, SPDT Contact Configuration - H3DS-ALC
Features & Benefits
Applications
What is the most suitable supply voltage for installation?
How do I install the timer relay onto a DIN rail?
What are the dimensions of the device for enclosure compatibility?
How frequently can the timer functions be adjusted?
Related links
- Omron H3DS Series DIN Rail Timer Relay 24 V ac Multifunction-Function, SPDT
- Omron H3DS Series DIN Rail Timer Relay 48 V dc 230V ac 0.1 s to 120 h SPDT Switch
- Omron H3DS Series DIN Rail Timer Relay 24 to 48 V dc 230V ac 0.1 to 120 s, 1-Function
- Omron H3DS Series DIN Rail Timer Relay 24 to 48 V dc 230V ac 0.1 s to 120 h, 1-Function
- Omron H3DS Series DIN Rail Timer Relay 12 V dc 230V ac 0.1 s to 120 h
- Omron H3DS Series DIN Rail Timer Relay 24 to 48 V dc 230V ac 0.1 s to 120 h,
- Omron H3DS Series DIN Rail Timer Relay 48 V dc 230V ac 0.1 s to 120 h
- Omron H3DS Series DIN Rail Timer Relay 48 V dc 230V ac Multifunction-Function
