Omron H3DS Series DIN Rail Timer Relay, 2-Contact, 24 → 48 V dc 230V ac, 24 V ac, 0.1 s → 120 h,
- RS Stock No.:
- 177-0076
- Mfr. Part No.:
- H3DS-MLC
- Brand:
- Omron
Subtotal (1 unit)*
$177.51
(exc. GST)
$195.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | $177.51 |
*price indicative
- RS Stock No.:
- 177-0076
- Mfr. Part No.:
- H3DS-MLC
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Timer | |
| Time Range | 0.1 s → 120 h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Switching Voltage | 250V ac | |
| Contact Configuration | SPDT | |
| IP Rating | IP30, IP20 | |
| Supply AC Voltage | 230V ac, 24V ac | |
| Supply DC Voltage | 24 → 48 V dc | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Mode | ON/OFF Delay | |
| Terminal Type | Push-in | |
| Maximum Operating Temperature | 55°C | |
| Length | 17.5mm | |
| Height | 74mm | |
| Width | 80mm | |
| Standards/Approvals | VDE0106/P100, UL508, CSA C22.2 No.14, EN61000-4-2, EN61000-4-3, EN55011, EN61000-4-5, EN61812-1, EN61000-4-4, IEC60664-1 (VDE0110), IEC60947-5-1 | |
| Series | H3DS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Timer | ||
Time Range 0.1 s → 120 h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Switching Voltage 250V ac | ||
Contact Configuration SPDT | ||
IP Rating IP30, IP20 | ||
Supply AC Voltage 230V ac, 24V ac | ||
Supply DC Voltage 24 → 48 V dc | ||
Contact Current 5A | ||
Minimum Operating Temperature -10°C | ||
Mode ON/OFF Delay | ||
Terminal Type Push-in | ||
Maximum Operating Temperature 55°C | ||
Length 17.5mm | ||
Height 74mm | ||
Width 80mm | ||
Standards/Approvals VDE0106/P100, UL508, CSA C22.2 No.14, EN61000-4-2, EN61000-4-3, EN55011, EN61000-4-5, EN61812-1, EN61000-4-4, IEC60664-1 (VDE0110), IEC60947-5-1 | ||
Series H3DS | ||
- COO (Country of Origin):
- ID
Omron H3DS Series Timer Relay, SPDT Contact Configuration, 0.1s to 120h Time Range - H3DS-MLC
Features & Benefits
Applications
How can the time range be adjusted for specific needs?
Is this timer relay suitable for DIN rail mounting?
What types of terminals does it feature for connections?
Can it function effectively in extreme temperatures?
Related links
- Omron H3DS Series DIN Rail Timer Relay 24 to 48 V dc 230V ac 0.1 s to 120 h SPDT
- Omron H3DS Series DIN Rail Timer Relay 12 V dc 230V ac 0.1 s to 120 h
- Omron H3DS Series DIN Rail Timer Relay 24 V ac Multifunction-Function, SPDT
- Omron H3DS Series DIN Rail Timer Relay 24 to 48 V dc 230V ac 0.1 s to 120 h, 1-Function
- Omron H3DS Series DIN Rail Timer Relay 48 V dc 230V ac 0.1 s to 120 h
- Omron H3DS Series DIN Rail Timer Relay 48 V dc 230V ac 0.1 s to 120 h SPDT Switch
- Omron H3DS Series DIN Rail Timer Relay 24 to 48 V dc 230V ac 0.1 to 120 s, 1-Function
- Omron EF7616 Series DIN Rail Timer Relay 48 V dc 230V ac 0.1 s to 120 h
