Omron H3DS Series DIN Rail Timer, 2-Contact, 24 → 48 V dc 230V ac, 24 V ac, 0.1 s → 12 h, Multifunction-Function, SPDT

Subtotal (1 unit)*

$237.65

(exc. GST)

$261.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$237.65

*price indicative

RS Stock No.:
177-0077
Mfr. Part No.:
H3DS-FLC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Timer

Function

Multifunction

Mount Type

DIN Rail

Time Range

0.1 s → 12 h

Number of Contacts

2

Number of Timer Functions

Multifunction

Contact Configuration

SPDT

IP Rating

IP20, IP30

Supply DC Voltage

24 → 48 V dc

Supply AC Voltage

230V ac, 24V ac

Minimum Operating Temperature

-10°C

Contact Current

5A

Mode

Star-Delta

Terminal Type

Screwless

Maximum Operating Temperature

55°C

Height

80mm

Standards/Approvals

RoHS

Length

17.5mm

Width

80mm

Series

H3DS

COO (Country of Origin):
ID

Omron H3DS Series Timer, 0.1s-12h Time Range, 5A Contact Current - H3DS-FLC


This timer is a multifunction control device designed for industrial automation tasks, providing selectable timing functions and adaptable supply options for control circuits. It operates across a range of AC and DC supply voltages and is configured for DIN-rail mounting to fit typical control panels in electrical and mechanical systems.

Features and Benefits:


• Time range 0.1s to 12h offers wide timing flexibility for processes
• Accepts 230V AC and 24V AC supplies for mains and low-voltage use
• Operates from 24 to 48V DC enabling DC control applications
• SPDT contact rated 5A supports common switching loads
• Screwless terminals speed installation and maintenance
• IP20 and IP30 ratings permit panel and protected environments

Applications


• Suitable for sequencing pumps and motors in factory automation
• Ideal for delay functions in conveyor and material-handling systems
• Used for timed control in HVAC and building-services panels
• Can be used for cycle timing in test rigs and production lines
• Suitable for retrofit timing relays in control cabinets

What mounting method is used for installation in control panels?


It clips onto standard DIN-rail systems for Compact panel integration and straightforward wiring.

How many switching elements are available and what switching arrangement do they have?


It provides two switching elements configured as a single-pole double-throw arrangement to control separate circuit paths.

What environmental temperature limits must be observed during operation?


The device should be operated between -10°C and 55°C to maintain specified timing behaviour.

Are there multiple timing functions selectable and how does that affect use?


Multiple timing modes are incorporated, allowing the unit to be applied to start-delay, intermittent-cycle and off-delay tasks without additional modules.

What approvals or standards relate to material restrictions?


The product complies with RoHS material restrictions for restricted substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy