Omron H3DS Series DIN Rail Timer Relay, 24 → 48 V dc 230V ac, 24 V ac, 0.1 s → 120 h,

Subtotal (1 unit)*

$116.82

(exc. GST)

$128.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.82

*price indicative

RS Stock No.:
177-0074
Mfr. Part No.:
H3DS-XLC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Timer Relay

Function

Offset Double Ring End, Timer, Star-Delta

Mount Type

DIN Rail

Time Range

0.1 s → 120 h

Number of Timer Functions

Multifunction

Contact Configuration

SPDT

IP Rating

IP20, IP30

Timing Adjustment

Dial

Supply DC Voltage

24 → 48 V dc

Minimum Operating Temperature

-10°C

Supply AC Voltage

230V ac, 24V ac

Terminal Type

Screw

Mode

ON Delay

Maximum Operating Temperature

55°C

Width

80mm

Length

17.5mm

Height

74mm

Standards/Approvals

DIN 43880, UL, CE, CSA

Series

H3DS

COO (Country of Origin):
ID

Omron H3DS Series Timer Relay, 0.1s to 120h Time Range, SPDT Contact Configuration - H3DS-XLC


This timer relay is a multifunction timing device designed for control panels and automation systems where selectable timing and contact switching are required. It provides selectable offset double-ring end and star-delta sequencing functions and is suitable for DIN-rail mounting in industrial electrical installations. The unit supports a range of supply voltages and offers manual timing adjustment for flexible process control.

Features and Benefits:


• Time range 0.1s to 120h provides extensive timing flexibility
• SPDT contact offers single-changeover switching capability
• Dial-adjustable timer relay enables quick on-site tuning
• Screw-terminal timer relay IP20, IP30 allows secure wiring options
• Supply AC voltage 24/230V AC/DC accommodates varied mains supplies
• Supply DC voltage 24 to 48V DC supports low-voltage control circuits

Applications


• Suitable for motor start sequencing in star-delta configurations
• Ideal for general-purpose delay and sequencing in control panels
• Used with PLCs for auxiliary timing and interlock functions
• Can be used for phased machine start-up to reduce inrush currents

What mounting method does it use and how does that aid installation?


It clips onto a standard DIN rail, enabling Rapid installation and simple removal during panel changes.

What temperature range can it operate within for factory environments?


It is rated to operate between -10°C and 55°C, covering typical indoor industrial ambient conditions.

Which approvals indicate compatibility with industrial equipment standards?


It carries DIN43880, UL, CE and CSA approvals indicating conformance with common regulatory and safety frameworks.

How is mechanical connection to the control wiring achieved?


Terminals use screw connections to secure conductors and facilitate straightforward field wiring.

What protection ratings are provided for enclosure suitability?


It is available with IP20 and IP30 ingress classifications suitable for protected cabinet mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy