Omron H3CR Series DIN Rail Timer, 1-Contact, 100 → 125 V dc 100V ac, 120 V ac, 0.5 → 120 s,
- RS Stock No.:
- 177-0089
- Mfr. Part No.:
- H3CR-G8EL AC100-120
- Brand:
- Omron
Subtotal (1 unit)*
$254.32
(exc. GST)
$279.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $254.32 |
*price indicative
- RS Stock No.:
- 177-0089
- Mfr. Part No.:
- H3CR-G8EL AC100-120
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer | |
| Function | Multifunction | |
| Mount Type | DIN Rail | |
| Time Range | 0.5 → 120 s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Multifunction | |
| Switching Voltage | 250V | |
| Contact Configuration | SPST | |
| IP Rating | IP40 | |
| Supply AC Voltage | 100V ac, 120V ac | |
| Contact Current | 5A | |
| Supply DC Voltage | 100 → 125 V dc | |
| Timing Adjustment | Knob | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Mode | Star-Delta | |
| Terminal Type | Plug-In | |
| Standards/Approvals | Lloyds, CSA C22.2 No.14, EN61812-1, UL508, CE, CCC, IEC60664-1, NK | |
| Width | 48mm | |
| Height | 93mm | |
| Length | 48mm | |
| Series | H3CR | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer | ||
Function Multifunction | ||
Mount Type DIN Rail | ||
Time Range 0.5 → 120 s | ||
Number of Contacts 1 | ||
Number of Timer Functions Multifunction | ||
Switching Voltage 250V | ||
Contact Configuration SPST | ||
IP Rating IP40 | ||
Supply AC Voltage 100V ac, 120V ac | ||
Contact Current 5A | ||
Supply DC Voltage 100 → 125 V dc | ||
Timing Adjustment Knob | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Mode Star-Delta | ||
Terminal Type Plug-In | ||
Standards/Approvals Lloyds, CSA C22.2 No.14, EN61812-1, UL508, CE, CCC, IEC60664-1, NK | ||
Width 48mm | ||
Height 93mm | ||
Length 48mm | ||
Series H3CR | ||
- COO (Country of Origin):
- ID
Omron H3CR Series Timer, 0.5 to 120 s Time Range, 100V AC Supply Voltage - H3CR-G8EL AC100-120
This timer provides adjustable time-control for industrial automation and control panels, designed to manage single-circuit switching operations within electrical systems. It operates from standard AC supplies and can also accept a DC supply option, offering versatile timing for machinery and process control in electrical, electronic and mechanical installations.
Features and Benefits:
• Time span adjustable from 0.5 to 120 s for precise cycle control
• Accepts 100V AC and 120V AC to suit common mains supplies
• Compatible with 100 to 125V DC to allow DC-powered applications
• Single SPST contact rated 5 A for direct load switching
• Plug-in terminals for Rapid replacement and maintenance
• IP40 enclosure rating for Basic dust protection in cabinets
• Accepts 100V AC and 120V AC to suit common mains supplies
• Compatible with 100 to 125V DC to allow DC-powered applications
• Single SPST contact rated 5 A for direct load switching
• Plug-in terminals for Rapid replacement and maintenance
• IP40 enclosure rating for Basic dust protection in cabinets
Applications
• Suitable for staged motor start sequences in factories
• Ideal for timing relay functions in conveyor control systems
• Used with PLCs for auxiliary timing and interlocks
• Can be used for delayed switching in HVAC control panels
• Used for simple on/off timing in test rigs and benches
• Ideal for timing relay functions in conveyor control systems
• Used with PLCs for auxiliary timing and interlocks
• Can be used for delayed switching in HVAC control panels
• Used for simple on/off timing in test rigs and benches
What mounting method is provided for panel installation?
It is designed for DIN-rail mounting to fit standard industrial enclosures.
How many contact operations can it perform simultaneously?
It provides a single switching contact configured as SPST for one circuit.
Which standards approvals does it hold for industrial use?
It carries approvals including UL508, CSA C22.2 No.14, EN 61812-1, CE, CCC, IEC 60664-1, Lloyds and NK.
What temperature range will it operate within reliably?
It is specified for use between -10 °C and 55 °C ambient temperatures.
What is the maximum switching voltage and intended current capacity?
The contact is rated to switch up to 250V with a carrying capacity of 5 A.
- RS Stock No. 1249418
- Mfr. Part No. 3RP2574-1NM20
Each
$250.95
- RS Stock No. 7467062
- Mfr. Part No. 1SVR740040R3300 CT-WBS.22P
Each
$239.06
- RS Stock No. 0340651
- Mfr. Part No. H3Y-4 AC200-230 10M
Each
$148.79
- RS Stock No. 1770087
- Mfr. Part No. H3CR-G8L AC200-240
Each
$209.38
Related links
- Omron H3CR Series DIN Rail Timer Relay 100 to 125 V dc 100V ac 0.05 to 12 s,
- Omron H3CR Series DIN Rail Solid State Timer 100 to 125 V dc 200V ac 0.5 to 120 s,
- Omron H3CR Series DIN Rail Timer Relay 100 to 48 V dc 100V ac 0.05 s to 30 h,
- Omron H3CR Series DIN Rail Timer Relay 100 to 125 V dc 100V ac 0.05 s to 300 h,
- Omron H3CR Series DIN Rail Timer Relay 100 to 125 V dc 200V ac 0.5 to 120 s,
- Omron H3DK Series DIN Rail Timer Relay 24 to 240 V dc 100V ac 1 to 120 s
- Omron H3CR Series DIN Rail Timer Relay 125 V dc 100V ac 0.05 s to 300 h
- Omron H3CR Series DIN Rail Timer Relay 125 V dc 100V ac 0.05 s to 300 h DPDT Switch












