GIC Micon 175 Series DIN Rail Timer Relay, 2-Contact, 12 → 240 V ac/dc 12V ac, 240 V ac, 0.1 s → 100 h,
- RS Stock No.:
- 597-199
- Mfr. Part No.:
- 1CMDTF
- Brand:
- GIC
Subtotal (1 unit)*
$81.96
(exc. GST)
$90.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 151 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 16 February 2027
- Plus 8 unit(s) shipping from 02 March 2027
Units | Per unit |
|---|---|
| 1 + | $81.96 |
*price indicative
- RS Stock No.:
- 597-199
- Mfr. Part No.:
- 1CMDTF
- Brand:
- GIC
Select all | Attribute | Value |
|---|---|---|
| Brand | GIC | |
| Product Type | Timer Relay | |
| Function | Transducer, Timer | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 s → 100 h | |
| Number of Contacts | 2 | |
| Contact Configuration | DPDT | |
| IP Rating | IP20, IP30, IP40 | |
| Minimum Operating Temperature | -15°C | |
| Supply AC Voltage | 12V ac, 240V ac | |
| Supply DC Voltage | 12 → 240 V ac/dc | |
| Mode | Multifunction | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61000-4-3, UL94-V0, IEC 61000-3-2, IEC 61000-4-4, IEC 61000-4-11, IEC 60068-2-1, IEC 61000-4-2, CISPR 14-1, IEC 60068-2-6, IEC 61000-4-6, RoHS, IEC 60068-2-2, IEC 61000-4-29, IEC 61000-4-5 | |
| Width | 18mm | |
| Height | 6mm | |
| Length | 85mm | |
| Series | Micon 175 | |
| Select all | ||
|---|---|---|
Brand GIC | ||
Product Type Timer Relay | ||
Function Transducer, Timer | ||
Mount Type DIN Rail | ||
Time Range 0.1 s → 100 h | ||
Number of Contacts 2 | ||
Contact Configuration DPDT | ||
IP Rating IP20, IP30, IP40 | ||
Minimum Operating Temperature -15°C | ||
Supply AC Voltage 12V ac, 240V ac | ||
Supply DC Voltage 12 → 240 V ac/dc | ||
Mode Multifunction | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61000-4-3, UL94-V0, IEC 61000-3-2, IEC 61000-4-4, IEC 61000-4-11, IEC 60068-2-1, IEC 61000-4-2, CISPR 14-1, IEC 60068-2-6, IEC 61000-4-6, RoHS, IEC 60068-2-2, IEC 61000-4-29, IEC 61000-4-5 | ||
Width 18mm | ||
Height 6mm | ||
Length 85mm | ||
Series Micon 175 | ||
- COO (Country of Origin):
- IN
Related links
- GIC Micon 175 Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s to 120 Days, DPDT Switch
- GIC Micon 175 Series DIN Rail Timer Relay 240 V ac 240V ac SPDT Switch Configuration
- GIC Micon 175 Series DIN Rail Timer Relay 240 to 415 V ac 240V ac 3 to 120 s, DPST Switch
- GIC Micon 175 Series DIN Rail Timer Relay 110 V ac 110V ac SPDT Switch Configuration
- RS PRO DIN Rail Timer Relay 12 to 240 V ac 12V ac 0.1 s to 100 h DPDT
- RS PRO DIN Rail Timer Relay 12 to 240 V dc 12V ac 0 to 10 min DPDT Switch
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 0.05 to 600 s DPDT Switch
- GIC 2AAD Series DIN Rail Timer Relay 240 V dc 24V ac 0.1 s to 10 h DPDT
