ENTES Miniature Circuit Breaker Series DIN Rail Timer Relay, 1-Contact, 240 V dc 24V ac, 240 V ac, 0.1 s → 999 h,

Subtotal (1 unit)*

$135.57

(exc. GST)

$149.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.57

*price indicative

RS Stock No.:
628-905
Mfr. Part No.:
MCB-25
Brand:
ENTES
Find similar products by selecting one or more attributes.
Select all

Brand

ENTES

Product Type

Timer Relay

Function

Multifunction

Mount Type

DIN Rail

Time Range

0.1 s → 999 h

Number of Contacts

1

Number of Timer Functions

4

Contact Configuration

SPDT

IP Rating

IP20, IP40

Supply AC Voltage

24V ac, 240V ac

Minimum Operating Temperature

-10°C

Contact Current

8A

Supply DC Voltage

240 V dc

Maximum Operating Temperature

55°C

Mode

Multifunction

Terminal Type

Screw

Standards/Approvals

RoHS

Width

19mm

Length

90mm

Height

58mm

Series

Miniature Circuit Breaker

COO (Country of Origin):
TR
The ENTES Multifunction time relays are designed to control devices within a desired time interval, offering multiple timing functions with adjustable time ranges. They are commonly used in automation machines, building lighting systems, and the food and agriculture industry.

DIN rail mounting

Adjustable and selectable timing functions

IP20 terminals protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy