- RS Stock No.:
- 221-1211
- Mfr. Part No.:
- LV429427
- Brand:
- Schneider Electric
3 In Global stock for delivery within 10 working day(s)
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$900.21
(exc. GST)
$990.23
(inc. GST)
Units | Per unit |
1 + | $900.21 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-1211
- Mfr. Part No.:
- LV429427
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric time delay relay for MN voltage release. It is a type of under voltage release.
Mercury free
Specifications
Attribute | Value |
---|---|
Supply Voltage | 240V |
Better World Verification | Green Premium |
Better World Product | Yes |