Omron H3YN Series DIN Track Solid State Timer, 4-Contact, 125 V dc 12V ac, 0.1 s → 10 min,

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
106-6262
Mfr. Part No.:
H3YN-4-B DC12
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Solid State Timer

Function

Timer

Mount Type

DIN Track

Time Range

0.1 s → 10 min

Number of Contacts

4

Switching Voltage

250V ac

Number of Timer Functions

Multifunction

Contact Configuration

4 NO/4 NC

IP Rating

IP40

Supply AC Voltage

12V ac

Supply DC Voltage

125 V dc

Contact Current

3A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Mode

Multifunction

Terminal Type

Push-in

Standards/Approvals

EN 61812-1, Lloyds, IEC 60664-1, CSA C22.2 No. 14, CCC, UL 508, CE

Length

21.5mm

Height

28mm

Width

56.6mm

Series

H3YN

COO (Country of Origin):
CN

Omron H3YN Series Solid State Timer, 0.1s to 10m in Time Range, 4NO/4NC Contact Configuration - H3YN-4-B DC12


This solid-state timer is a multifunction timing relay designed for control panels and DIN-rail systems in industrial settings. It provides electronic timing functions across a practical interval and connects via push-in terminals for streamlined installation. The device is intended for automation, electrical and mechanical applications requiring repeatable timing control with modest contact ratings.

Features and Benefits:


• Time range 0.1s-10 min for fine adjustment of cycle durations
• Four changeover contacts offering 4NO/4NC for versatile switching
• Contact current 3 A enabling control of small loads directly
• Accepts 12V AC and 125V DC supplies for flexible wiring options
• Switching capability to 250V AC for integration with common mains circuits
• IP40 protection rating suitable for enclosed panel environments

Applications


• Suitable for sequencing control in assembly machinery
• Ideal for timer functions in HVAC control cabinets
• Used for delay and repeat cycles in conveyor systems
• Can be used for timed control of industrial indicators and relays

What mounting method does it use and how does that affect installation?


It mounts on a DIN rail which allows Rapid rail-mounted installation and simple repositioning within control enclosures.

What environmental temperature range can it operate within?


It functions between -10°C and 55°C, accommodating most indoor industrial ambient conditions.

How are connections MADE to the unit?


Terminals use a push-in system enabling tool-free wire insertion and secure electrical contact.

What standards does the device meet for electrical and safety compatibility?


It complies with EN 61812-1, IEC 60664-1, UL508, CSA C22.2 No.14, CCC and has Lloyd’s and CE approvals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy