Omron H3YN Series DIN Track Solid State Timer, 4-Contact, 125 V dc 12V ac, 0.1 min → 10 h,

Subtotal (1 unit)*

$143.60

(exc. GST)

$157.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$143.60

*price indicative

RS Stock No.:
106-6267
Mfr. Part No.:
H3YN-41-B DC12
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Solid State Timer

Mount Type

DIN Track

Function

Timer

Time Range

0.1 min → 10 h

Number of Contacts

4

Number of Timer Functions

Multifunction

Switching Voltage

250V ac

Contact Configuration

4 NO/4 NC

IP Rating

IP40

Supply AC Voltage

12V ac

Supply DC Voltage

125 V dc

Contact Current

3A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Terminal Type

Push-in

Mode

Multifunction

Width

56.6mm

Standards/Approvals

CSA C22.2 No. 14, EN 61812-1, IEC 60664-1, CE, UL 508, CCC, Lloyds

Length

21.5mm

Height

28mm

Series

H3YN

COO (Country of Origin):
CN

Omron H3YN Series Solid State Timer, 0.1m inch to 10h Time Range, 250V AC Switching Voltage - H3YN-41-B DC12


This solid-state timer is an electronic timing device designed for control panels and automation systems where compact, multifunction timing is required. It provides selectable timing functions with a wide interval range and is intended for DIN-rail installation in industrial and commercial electrical assemblies.

Features and Benefits:


• Time range 0.1 min-10 h enables wide timing flexibility for processes
• 4NO/4NC contact arrangement allows complex control logic
• Push-in terminals deliver quicker wiring and reduced installation time
• 3 A contact rating supports moderate control loads without additional relays
• IP40 enclosure rating protects internal circuitry from non-solid foreign objects
• Switching capability to 250 VAC permits use with typical AC control circuits

Applications


• Suitable for sequence control in conveyor and material-handling systems
• Ideal for delay functions in motor start and stop circuits
• Used for timed signalling and interlock control in manufacturing equipment
• Can be used for lighting and heating control automation in plant installations

What supply voltages does it accept for operation?


It can be powered from a 12V AC source and accepts a DC supply up to 125V DC for compatible control systems.

How is the timer mounted inside control panels?


It is designed for DIN-rail mounting to integrate into standard control enclosures and switchgear racks.

What approvals support its use in regulated installations?


It carries several standards approvals including EN and IEC designations Plus CE, UL and CSA recognitions for international application.

How does the Terminal type affect maintenance?


Push-in terminals reduce connector wear and permit Faster replacement or reconfiguration without tools.

What temperature range can it operate within?


It is specified to function between -10 °C and 55 °C, suitable for many indoor industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy