Omron H3YN Series DIN Track Solid State Timer, 4-Contact, 125 V dc 24V ac, 0.1 s → 10 min,

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
106-6263
Mfr. Part No.:
H3YN-4-B DC24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Solid State Timer

Function

Timer

Mount Type

DIN Track

Time Range

0.1 s → 10 min

Number of Contacts

4

Number of Timer Functions

Multifunction

Switching Voltage

250V ac

Contact Configuration

4 NO/4 NC

IP Rating

IP40

Supply AC Voltage

24V ac

Supply DC Voltage

125 V dc

Minimum Operating Temperature

-10°C

Contact Current

3A

Terminal Type

Push-in

Maximum Operating Temperature

55°C

Mode

Multifunction

Length

21.5mm

Height

28mm

Standards/Approvals

Lloyds, EN 61812-1, UL 508, CCC, CSA C22.2 No. 14, CE, IEC 60664-1

Width

56.6mm

Series

H3YN

COO (Country of Origin):
CN

Omron H3YN Series Solid State Timer, 0.1s-10m in Time Range, 3A Contact Current - H3YN-4-B DC24


This solid-state timer provides timed control for industrial automation and electrical systems, delivering configurable delay functions for sequence control and process timing. It is designed to be mounted on a DIN rail and operates within common control-voltage environments, offering multifunction timing across a broad range for use in panels and machinery.

Features and Benefits:


• Time range 0.1s to 10 min enabling precise cycle control
• Four changeover contacts supplying 3 A each for load switching
• Push-in terminals for fast tool-free wiring
• Accepts 24V AC and 24V DC supply for flexible integration
• IP40 enclosure suitable for protected control cabinets
• Multifunction selection reduces component count in panels

Applications


• Suitable for conveyor sequencing in manufacturing lines
• Ideal for machine start-up delay and interlock routines
• Used with control relays as a solid-state relay replacement
• Can be used for timed lighting or signalling in industrial sites
• Used for process timing in electrical control panels

What Terminal connection method is used for fast installation?


It uses push-in style terminals that permit quick conductor insertion without screws, reducing wiring time in assembly.

Which approvals cover safety and international deployment?


It carries multiple regulatory approvals including UL, CSA and CE recognitions, along with EN and IEC standards compliance.

What switching capability does it provide for controlled circuits?


Each of the four contacts is rated to switch up to 3 A at common industrial voltages and can handle switching up to 250V AC.

How does temperature affect operation and deployment?


The unit is specified for operation between -10 °C and 55 °C, so ambient conditions should remain within that span for reliable timing performance.

Each
$151.83
Each
$177.06
Each
$149.82

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy