Omron H3YN Series DIN Track Solid State Timer, 4-Contact, 125 V dc 24V ac, 0.1 min → 10 h,
- RS Stock No.:
- 106-6258
- Mfr. Part No.:
- H3YN-21-B DC24
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 106-6258
- Mfr. Part No.:
- H3YN-21-B DC24
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Timer | |
| Function | Timer | |
| Mount Type | DIN Track | |
| Time Range | 0.1 min → 10 h | |
| Number of Contacts | 4 | |
| Number of Timer Functions | Multifunction | |
| Switching Voltage | 250V ac | |
| Contact Configuration | DPDT | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -10°C | |
| Contact Current | 5A | |
| Supply DC Voltage | 125 V dc | |
| Supply AC Voltage | 24V ac | |
| Maximum Operating Temperature | 55°C | |
| Mode | Multifunction | |
| Terminal Type | Push-in | |
| Width | 56.6mm | |
| Length | 21.5mm | |
| Height | 28mm | |
| Standards/Approvals | CSA C22.2 No. 14, CCC, UL 508, EN 61812-1, Lloyds, IEC 60664-1, CE | |
| Series | H3YN | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Timer | ||
Function Timer | ||
Mount Type DIN Track | ||
Time Range 0.1 min → 10 h | ||
Number of Contacts 4 | ||
Number of Timer Functions Multifunction | ||
Switching Voltage 250V ac | ||
Contact Configuration DPDT | ||
IP Rating IP40 | ||
Minimum Operating Temperature -10°C | ||
Contact Current 5A | ||
Supply DC Voltage 125 V dc | ||
Supply AC Voltage 24V ac | ||
Maximum Operating Temperature 55°C | ||
Mode Multifunction | ||
Terminal Type Push-in | ||
Width 56.6mm | ||
Length 21.5mm | ||
Height 28mm | ||
Standards/Approvals CSA C22.2 No. 14, CCC, UL 508, EN 61812-1, Lloyds, IEC 60664-1, CE | ||
Series H3YN | ||
- COO (Country of Origin):
- CN
Omron H3YN Series Solid State Timer, 0.1min-10h Time Range, DPDT Contact Configuration - H3YN-21-B DC24
This solid-state timer is a compact, DIN-rail mounted timing device designed for control-panel and automation installations. It provides programmable time-delay functions over a wide span for sequencing, interlocking and time-dependent control tasks in electrical and mechanical systems while operating within typical industrial ambient conditions.
Features and Benefits:
• Time range 0.1min-10h for flexible delay settings
• DPDT four-contact output enabling independent switching paths
• 5A contact current to handle common control loads
• Push-in terminals for Rapid wiring and maintenance
• Accepts 24VAC and 125VDC supplies for varied power schemes
• IP40 protection suitable for enclosed panel installations
• DPDT four-contact output enabling independent switching paths
• 5A contact current to handle common control loads
• Push-in terminals for Rapid wiring and maintenance
• Accepts 24VAC and 125VDC supplies for varied power schemes
• IP40 protection suitable for enclosed panel installations
Applications
• Suitable for conveyor motor start sequencing in factories
• Ideal for machine-cycle timing and process delays
• Used for staged lighting control in industrial buildings
• Can be used for safety interlock delay operations
• Used with PLCs for auxiliary timing and fault-reset routines
• Ideal for machine-cycle timing and process delays
• Used for staged lighting control in industrial buildings
• Can be used for safety interlock delay operations
• Used with PLCs for auxiliary timing and fault-reset routines
What approvals does it carry for industrial use?
It meets multiple standards including UL508, CSA C22.2 No.14, EN61812-1 and IEC60664-1 which align with many industrial electrical safety and functional requirements.
What environmental temperature range can I expect reliable operation in?
It is rated to function between -10°C and 55°C, supporting typical indoor plant and control-panel ambient conditions.
How is the device mounted and integrated into panels?
The unit clips to standard DIN rail for straightforward installation and integrates with customary control wiring via push-in terminals.
What mechanical size should I allow for panel layout?
Allow for a width of 56.6mm and a Compact overall footprint to assist dense panel designs.
What switching capability does the output provide for mixed-voltage circuits?
The output is rated for switching up to 250VAC and can be used with the specified supply voltages for a range of control circuits.
Related links
- Omron H3YN Series Panel Timer Relay 125 V dc 24V ac Multifunction-Function, DPDT Switch
- Omron H3YN Series Panel Timer Relay 12 V 12V ac Multifunction-Function, DPDT Switch
- Omron H3YN Series Panel Timer Relay 24 V 24V ac Multifunction-Function, DPDT Switch
- Omron H3YN Series DIN Rail Timer Relay 24 V dc 24V ac Multifunction-Function, DPDT Switch
- Omron H3YN Series Panel Timer Relay 125 V dc 24V ac Multifunction-Function, DPDT Switch
- Omron H3YN Series Panel Timer Relay 125 V dc 125V ac Multifunction-Function, DPDT Switch
- Omron H3YN Series Panel Timer Relay 125 V 100V ac 0.1 min to 10 h DPDT
- Omron H3YN Series DIN Rail Timer Relay 24 V ac 24V ac Multifunction-Function, DPDT Switch
