TE Connectivity 7000 Series Chassis Mount Time Delay Relay, 2-Contact, 125 V dc, 0.1 → 1 s, 1-Function, 2 Form C
- RS Stock No.:
- 817-363
- Mfr. Part No.:
- 1423159-9
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$2,612.87
(exc. GST)
$2,874.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,612.87 |
*price indicative
- RS Stock No.:
- 817-363
- Mfr. Part No.:
- 1423159-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Time Delay Relay | |
| Mount Type | Chassis Mount | |
| Function | ON Delay | |
| Time Range | 0.1 → 1 s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Switching Voltage | 600V ac | |
| Contact Configuration | 2 Form C (CO) | |
| Timing Adjustment | Knob | |
| Minimum Operating Temperature | -35°C | |
| Supply DC Voltage | 125 V dc | |
| Contact Current | 10A | |
| Maximum Operating Temperature | 75°C | |
| Terminal Type | Screw Terminal | |
| Width | 82.55mm | |
| Standards/Approvals | UL | |
| Length | 114.8mm | |
| Height | 78.4mm | |
| Series | 7000 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Time Delay Relay | ||
Mount Type Chassis Mount | ||
Function ON Delay | ||
Time Range 0.1 → 1 s | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Switching Voltage 600V ac | ||
Contact Configuration 2 Form C (CO) | ||
Timing Adjustment Knob | ||
Minimum Operating Temperature -35°C | ||
Supply DC Voltage 125 V dc | ||
Contact Current 10A | ||
Maximum Operating Temperature 75°C | ||
Terminal Type Screw Terminal | ||
Width 82.55mm | ||
Standards/Approvals UL | ||
Length 114.8mm | ||
Height 78.4mm | ||
Series 7000 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity relay is engineered for exceptional performance in adverse conditions, specifically tailored for military and aerospace applications, ensuring reliable operation where dependability is paramount.
High-performance design withstands extreme shock, vibration, and temperature
Hermetically sealed construction ensures long-lasting reliability in harsh environments
Achieves ratings up to 60A
- RS Stock No. 0817522
- Mfr. Part No. 5-1423164-2
Each
$2,753.90
- RS Stock No. 0817521
- Mfr. Part No. 5-1423159-4
Each
$2,842.10
- RS Stock No. 0787917
- Mfr. Part No. 1472962-1
Each
$824.57
- RS Stock No. 0814774
- Mfr. Part No. 8-1472969-4
Each
$3,018.67
Related links
- TE Connectivity 7000 Series Chassis Mount Time Delay Relay 125 V dc 1-Function, 2 Form C (CO)
- TE Connectivity 7000 Series Chassis Mount Time Delay Relay 32 V dc 1-Function, 2 Form C (CO)
- TE Connectivity 7000 Series Panel Mount Time Delay Relay 250 V dc 1-Function, 2 Form C (CO)
- TE Connectivity 7022PJX Series Panel Mount Time Delay Relay 125 VDC 1-Function, 2 Form C (CO)
- TE Connectivity AGASTAT 2100 Series Panel Mount Time Delay Relay 125 V DC 1-Function, DPDT
- TE Connectivity 7022SKX Series Panel Mount Time Delay Relay 250 V 1-Function, DPDT-CO Switch
- TE Connectivity 7012L10EN Series Panel Mount Time Delay Relay 2P Switch Configuration
- Omron Time Delay Relay 2-Contact 1-Function












