Phoenix Contact PLC-TR-1T-MUL-300M-PT Series DIN Rail Timer Relay, 1-Contact, 19.2 → 30 V dc, 0.1 s → 300

Subtotal (1 unit)*

$146.65

(exc. GST)

$161.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.65

*price indicative

RS Stock No.:
189-2323
Distrelec Article No.:
303-96-921
Mfr. Part No.:
2910141
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Timer Relay

Mount Type

DIN Rail

Function

Multifunction

Time Range

0.1 s → 300 min

Number of Contacts

1

Number of Timer Functions

Multifunction

Contact Configuration

SPDT

IP Rating

IP40, IP20

Supply DC Voltage

19.2 → 30 V dc

Minimum Operating Temperature

-20°C

Contact Current

6A

Supply AC Voltage

230V ac

Terminal Type

Push-in

Maximum Operating Temperature

65°C

Standards/Approvals

RoHS

Height

80mm

Length

6.2mm

Width

86mm

Series

PLC-TR-1T-MUL-300M-PT

COO (Country of Origin):
DE

Phoenix Contact Timer Relay, 0.45W Nominal Power Consumption, 50ms Recovery Time - PLC-TR-1T-MUL-300M-PT - 2910141


Looking for a way to energise and de-energise your electrical circuits at set intervals? Choose this timer relay from Phoenix Contact. It has four operating modes, including switch-on delay and release delay with a control contact function, so it saves space by eliminating the need for multiple relays. Polyamide housing provides reliable insulation to protect you from electric shocks while handling the unit.

This device consumes just 0.45W of power, making it an energy-efficient choice for your circuits. You can adjust its switching time between 0.1s and 300min, so it's a versatile solution to fit your design needs. Thanks to push-in terminals and a DIN rail mounting system, you don't need any tools to install this unit, saving time and effort. Timer relays like this are commonly found in industrial lighting systems.

Features & Benefits


• IP20 rating indicates that it's touchproof and resistant to tools and objects larger than 12mm in size

• Mechanical service life of 2 x 10^7 cycles for long-term performance

• Integrated 6.3A fast-blow output fuse for short-circuit protection

• Green and yellow LED indicators for quick monitoring of operating status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy