TE Connectivity 7012L10EN Series Panel Mount Time Delay Relay, 2-Contact 440V ac, 2P Switch Configuration
- RS Stock No.:
- 788-215
- Mfr. Part No.:
- 1423158-4
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$5,369.95
(exc. GST)
$5,906.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,369.95 |
*price indicative
- RS Stock No.:
- 788-215
- Mfr. Part No.:
- 1423158-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Time Delay Relay | |
| Function | ON Delay | |
| Mount Type | Panel Mount | |
| Number of Contacts | 2 | |
| Contact Configuration | 2P | |
| Contact Current | 10A | |
| Supply AC Voltage | 440V ac | |
| Standards/Approvals | China RoHS | |
| Series | 7012L10EN | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Time Delay Relay | ||
Function ON Delay | ||
Mount Type Panel Mount | ||
Number of Contacts 2 | ||
Contact Configuration 2P | ||
Contact Current 10A | ||
Supply AC Voltage 440V ac | ||
Standards/Approvals China RoHS | ||
Series 7012L10EN | ||
- COO (Country of Origin):
- US
The TE Connectivity Relay is designed for reliable operation in various applications, featuring a two-pole configuration suited to handle 440VAC. Its robust construction guarantees longevity and consistent performance in demanding environments.
Active product status ensuring availability
Designed for 440VAC applications with two-pole connectivity
Non-compliance with EU RoHS and ELV directives indicates careful material sourcing
Current ECHA Cadidate List compliance expected by June 2025
Related links
- TE Connectivity AGASTAT 2100 Series Panel Mount Time Delay Relay 125 V DC 1-Function, DPDT
- TE Connectivity 7022PJX Series Panel Mount Time Delay Relay 125 VDC 1-Function, 2 Form C (CO)
- TE Connectivity 7022SKX Series Panel Mount Time Delay Relay 250 V 1-Function, DPDT-CO Switch
- TE Connectivity 7000 Series Panel Mount Time Delay Relay 250 V dc 1-Function, 2 Form C (CO)
- ATC 339B Series Surface Time Delay Relay 0.3 s to 10 h, DPDT Switch Configuration
- ATC 339B Series Surface Time Delay Relay 24 V dc 240V ac DPDT Switch Configuration
- Broyce Control DIN Rail Time Delay Relay 115 V ac 115V ac 1-Function, SPDT Switch Configuration
- Broyce Control DIN Rail Time Delay Relay 230 V ac 230V ac 1-Function, SPDT Switch Configuration
