Phoenix Contact PLC-TR-1T-MUL-300M Series DIN Rail Timer Relay, 1-Contact, 19.2 → 30 V dc, 0.1 s → 300

Subtotal (1 unit)*

$146.65

(exc. GST)

$161.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.65

*price indicative

RS Stock No.:
189-2322
Distrelec Article No.:
303-96-920
Mfr. Part No.:
2910140
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Timer Relay

Mount Type

DIN Rail

Function

Multifunction

Time Range

0.1 s → 300 min

Number of Contacts

1

Number of Timer Functions

Multifunction

Contact Configuration

SPDT

IP Rating

IP20, IP40

Supply AC Voltage

230V ac

Minimum Operating Temperature

-20°C

Supply DC Voltage

19.2 → 30 V dc

Contact Current

6A

Terminal Type

Screw

Maximum Operating Temperature

65°C

Height

80mm

Standards/Approvals

RoHS

Length

6.2mm

Width

86mm

Series

PLC-TR-1T-MUL-300M

COO (Country of Origin):
DE

Phoenix Contact Narrow Time Delay Relay, 19.2 to 30V DC - PLC-TR-1T-MUL-300M - 2910140


Use this time delay relay from Phoenix Contact to control the time at which your electrical device is switched on or off. You can use it in four ways: as a switch-on delay, as a switch-on delay and control contact, as a release delay and control contact, or as a flashing beginning with pulse. It uses an SPDT (single-pole, double-throw) switch to change quickly between states.

An easy-to-read LED (light-emitting diode) signal shows you the current state of the device. The green LED tells you it's on, and the yellow one lets you know it's in a relay state. You can adjust the time range between 0.1s and 300 minutes.

This relay is housed in PA (polyamide) material, which regulates its temperature to prevent overheating. Mount it tool-free on a DIN rail. The narrow (6.2mm wide) body means it fits into small spaces with ease.

Features & Benefits


• Service life of up to 20 million cycles for reliable long-term use

• UL 94 V-0 flammability rating means flames are extinguished within 10 seconds

• IP20 (ingress protection) rating for finger safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy