TE Connectivity AGASTAT 2100 Series Panel Mount Time Delay Relay, 2-Contact, 125 V DC, 0.03 → 180 s, 1-Function,
- RS Stock No.:
- 788-212
- Mfr. Part No.:
- 1423151-5
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$17,944.83
(exc. GST)
$19,739.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,944.83 |
*price indicative
- RS Stock No.:
- 788-212
- Mfr. Part No.:
- 1423151-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Time Delay Relay | |
| Mount Type | Panel Mount | |
| Function | ON Delay | |
| Time Range | 0.03 → 180 s | |
| Number of Contacts | 2 | |
| Switching Voltage | 30V ac | |
| Number of Timer Functions | 1 | |
| Contact Configuration | DPDT | |
| Timing Adjustment | Dial | |
| Minimum Operating Temperature | -55°C | |
| Supply DC Voltage | 125 V DC | |
| Contact Current | 10A | |
| Maximum Operating Temperature | 85°C | |
| Terminal Type | Solder | |
| Standards/Approvals | RoHS | |
| Width | 2.19mm | |
| Length | 4.406mm | |
| Series | AGASTAT 2100 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Time Delay Relay | ||
Mount Type Panel Mount | ||
Function ON Delay | ||
Time Range 0.03 → 180 s | ||
Number of Contacts 2 | ||
Switching Voltage 30V ac | ||
Number of Timer Functions 1 | ||
Contact Configuration DPDT | ||
Timing Adjustment Dial | ||
Minimum Operating Temperature -55°C | ||
Supply DC Voltage 125 V DC | ||
Contact Current 10A | ||
Maximum Operating Temperature 85°C | ||
Terminal Type Solder | ||
Standards/Approvals RoHS | ||
Width 2.19mm | ||
Length 4.406mm | ||
Series AGASTAT 2100 | ||
- COO (Country of Origin):
- US
The TE Connectivity Electropneumatic timing relay designed to provide precise control in various applications. Its robust construction ensures reliable performance even in challenging environments, making it a VITAL component for automation systems.
High repeat accuracy: ±5% at 25°C, ±7% at 85°C
Instant recycling capability post de-energisation
Hermetically sealed designs resistant to shock and vibration
Operating voltage options from 12VDC to 240VAC
Compact, space-saving design suitable for panel mounting
Related links
- TE Connectivity 7000 Series Chassis Mount Time Delay Relay 125 V dc 1-Function, 2 Form C (CO)
- TE Connectivity 7022PJX Series Panel Mount Time Delay Relay 125 VDC 1-Function, 2 Form C (CO)
- TE Connectivity 7022SKX Series Panel Mount Time Delay Relay 250 V 1-Function, DPDT-CO Switch
- TE Connectivity 7000 Series Chassis Mount Time Delay Relay 32 V dc 1-Function, 2 Form C (CO)
- TE Connectivity 7000 Series Panel Mount Time Delay Relay 250 V dc 1-Function, 2 Form C (CO)
- ATC 405C Series DIN Rail Time Delay Relay 12 V dc 24V ac 1 s to 50 h DPDT Switch
- ATC 405C Series DIN Rail Time Delay Relay 30 V dc 20V ac 1 s to 50 h DPDT Switch
- TE Connectivity 7012L10EN Series Panel Mount Time Delay Relay 2P Switch Configuration
