Broyce Control DIN Rail Time Delay Relay, 1-Contact, 230 V ac 230V ac, 2 → 60 s, 1-Function, SPDT Switch
- RS Stock No.:
- 220-4974
- Mfr. Part No.:
- LDRT 230VAC 2-60s/100ms
- Brand:
- Broyce Control
Subtotal (1 unit)*
$154.49
(exc. GST)
$169.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 30 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.49 |
*price indicative
- RS Stock No.:
- 220-4974
- Mfr. Part No.:
- LDRT 230VAC 2-60s/100ms
- Brand:
- Broyce Control
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broyce Control | |
| Product Type | Time Delay Relay | |
| Mount Type | DIN Rail | |
| Time Range | 2 → 60 s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | SPDT | |
| IP Rating | IP20 | |
| Supply AC Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 8A | |
| Supply DC Voltage | 230 V ac | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| Mode | Power-On Delay | |
| Width | 17.5mm | |
| Length | 89mm | |
| Standards/Approvals | RoHS | |
| Height | 66.5mm | |
| Select all | ||
|---|---|---|
Brand Broyce Control | ||
Product Type Time Delay Relay | ||
Mount Type DIN Rail | ||
Time Range 2 → 60 s | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
Contact Configuration SPDT | ||
IP Rating IP20 | ||
Supply AC Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Contact Current 8A | ||
Supply DC Voltage 230 V ac | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
Mode Power-On Delay | ||
Width 17.5mm | ||
Length 89mm | ||
Standards/Approvals RoHS | ||
Height 66.5mm | ||
- COO (Country of Origin):
- GB
The Broyce Control LDRT 230VAC Mains Restoration Brown Out auto restart timer Detects voltage dips and momentary loss or interruption of supply and Delay on operate functionality provides an adjustable delay period before the relay energises.
Fixed reset time
Adjustable time delay
Compact 17.5mm DIN rail housing
Related links
- Broyce Control DIN Rail Time Delay Relay 115 V ac 115V ac 1-Function, SPDT Switch Configuration
- Eaton ETR4 Series DIN Rail Time Delay Relay 400 V ac 400V ac 10-Function, SPDT Switch
- Broyce Control LEDF Series DIN Rail Timer Relay 24 V dc 230V ac 2 to 60 s SPDT Switch
- RS PRO Plug-in Time Delay Relay 0.1 s 1-Function, 4PDT Switch Configuration
- TE Connectivity 7012L10EN Series Panel Mount Time Delay Relay 2P Switch Configuration
- ATC 339B Series Surface Time Delay Relay 0.3 s to 10 h, DPDT Switch Configuration
- ATC 339B Series Surface Time Delay Relay 24 V dc 240V ac DPDT Switch Configuration
- Legrand DIN Rail Time Delay Relay 0.1 s to 100 h, 1-Function
