Broyce Control DIN Rail Time Delay Relay, 1-Contact, 115 V ac 115V ac, 2 → 60 s, 1-Function, SPDT Switch

Subtotal (1 unit)*

$149.09

(exc. GST)

$164.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
  • Plus 45 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.09

*price indicative

RS Stock No.:
220-4972
Mfr. Part No.:
LDRT 115VAC 2-60s/100ms
Brand:
Broyce Control
Find similar products by selecting one or more attributes.
Select all

Brand

Broyce Control

Product Type

Time Delay Relay

Mount Type

DIN Rail

Time Range

2 → 60 s

Number of Contacts

1

Number of Timer Functions

1

Contact Configuration

SPDT

IP Rating

IP20

Contact Current

8A

Supply AC Voltage

115V ac

Minimum Operating Temperature

-20°C

Supply DC Voltage

115 V ac

Terminal Type

Screw

Mode

Power-On Delay

Maximum Operating Temperature

60°C

Width

17.5mm

Length

89mm

Standards/Approvals

RoHS

Height

66.5mm

COO (Country of Origin):
GB
The Broyce Control LDRT 115VAC Mains Restoration “Brown Out” Auto Restart Timer Detects voltage dips and momentary loss or interruption of supply and “Delay on operate” functionality provides an adjustable delay period before the relay energises.

Fixed reset time

Adjustable time delay

Compact 17.5mm DIN rail housing

Each
$154.49
Each
$147.06
Each
$281.68
Each
$61.68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy