FireAngel Safety Technology Limited ABS Plastic Smoke Alarm Smoke Detector, 85 dB, 3 V dc
- RS Stock No.:
- 431-960
- Mfr. Part No.:
- FA6620-R
- Brand:
- FireAngel Safety Technology Limited
Subtotal (1 unit)*
$41.55
(exc. GST)
$45.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.55 |
*price indicative
- RS Stock No.:
- 431-960
- Mfr. Part No.:
- FA6620-R
- Brand:
- FireAngel Safety Technology Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FireAngel Safety Technology Limited | |
| Product Type | Smoke Alarm | |
| Sub Type | Smoke Detector | |
| Series | FA6620 | |
| Sound Level | 85dB | |
| Power Indicator | Yes | |
| Material | ABS Plastic | |
| Power Source | Battery | |
| Depth | 31.5mm | |
| Standards/Approvals | RoHS, EN 14604:2005+AC:2008 | |
| Select all | ||
|---|---|---|
Brand FireAngel Safety Technology Limited | ||
Product Type Smoke Alarm | ||
Sub Type Smoke Detector | ||
Series FA6620 | ||
Sound Level 85dB | ||
Power Indicator Yes | ||
Material ABS Plastic | ||
Power Source Battery | ||
Depth 31.5mm | ||
Standards/Approvals RoHS, EN 14604:2005+AC:2008 | ||
- COO (Country of Origin):
- CN
The FireAngel Safety Technology Limited Smoke Alarm is a compact and reliable optical sensor device designed for long-term fire protection. It features a sealed-for-life lithium battery, ensuring a decade of uninterrupted safety without maintenance concerns. Ideal for leisure accommodation vehicles, it offers easy installation, a loud 85dB alarm, and advanced nuisance reduction for cooking environments. It is certified to EN 14604:2005+AC:2008 standards.
10 year lifespan
Large central test button
Sleep Easy mode
Quiet test function supports discreet testing at a lower volume
CE and UKCA compliant
Related links
- FireAngel Safety Technology Limited ABS Plastic Smoke Alarm Smoke Detector 3 V dc
- FireAngel Safety Technology Limited ABS Plastic Smoke Alarm Smoke Detector 5 V dc
- FireAngel Safety Technology Limited ABS Plastic Heat Detector Heat Detector 3 V dc
- ABUS Security-Center ABS Smoke Alarm Smoke Detector 3 V
- Siemens Plastic Smoke Alarm, 85 dB
- FireAngel Safety Technology Limited Fibreglass Fire Blanket
- Schneider Electric Thermoplastic Smoke Detector Smoke Detector 3 V dc
- Smoke Alarms
