Tempatron Mint Series Panel Timer Relay, 10 → 30 V dc, 0.5 → 20 s, 1-Function
- RS Stock No.:
- 420-9166
- Mfr. Part No.:
- MDD20SRP30VDC
- Brand:
- Tempatron
Get a bulk buy discount
Add 25 more to save $53.00
View bulk pricing optionsSubtotal (1 unit)*
$124.20
(exc. GST)
$136.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $124.20 | - |
| 25 - 49 | $122.08 | $53.00 |
| 50 + | $119.81 | $219.50 |
*price indicative
- RS Stock No.:
- 420-9166
- Mfr. Part No.:
- MDD20SRP30VDC
- Brand:
- Tempatron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempatron | |
| Product Type | Timer Relay | |
| Function | Offset Double Ring End | |
| Mount Type | Panel | |
| Time Range | 0.5 → 20 s | |
| Number of Timer Functions | 1 | |
| IP Rating | IP65 | |
| Supply DC Voltage | 10 → 30 V dc | |
| Contact Current | 150mA | |
| Supply AC Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Mode | ON Delay | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | 60°C | |
| Width | 40mm | |
| Standards/Approvals | CE marked (meets EN61010-1 low voltage and EN50081-1/50082-1 EMC directives) | |
| Height | 20mm | |
| Length | 40mm | |
| Series | Mint | |
| Select all | ||
|---|---|---|
Brand Tempatron | ||
Product Type Timer Relay | ||
Function Offset Double Ring End | ||
Mount Type Panel | ||
Time Range 0.5 → 20 s | ||
Number of Timer Functions 1 | ||
IP Rating IP65 | ||
Supply DC Voltage 10 → 30 V dc | ||
Contact Current 150mA | ||
Supply AC Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Mode ON Delay | ||
Terminal Type Solder | ||
Maximum Operating Temperature 60°C | ||
Width 40mm | ||
Standards/Approvals CE marked (meets EN61010-1 low voltage and EN50081-1/50082-1 EMC directives) | ||
Height 20mm | ||
Length 40mm | ||
Series Mint | ||
- COO (Country of Origin):
- GB
Time Delay Modules - External Control, On Pulse, Off Pulse
Function- 211
Encapsulated solid state timers
Reset by removing the power supply
Reset time 50 ms
Output sink current 150 mA
Note
Requires a 500K linear potentiometer
Related links
- Tempatron Mint Series Panel Timer Relay 0.5 to 20 s, 1-Function
- Tempatron MDE Series PCB Timer Relay 0.5 to 20 s, 1-Function
- Tempatron FBD Series DIN Rail Timer Relay 0.5 to 20 s DPDT Switch Configuration
- Tempatron 2B Series Timer Relay 0.5 to 20 s DPDT Switch Configuration
- Tempatron 2B Series Timer Relay 0.5 to 20 s DPDT Switch Configuration
- Tempatron 2B Series Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
- Tempatron FBD Series DIN Rail Timer Relay 0.5 to 20 s DPDT Switch Configuration
- Tempatron MDE Series PCB Timer Relay 5 to 200 s, 1-Function
