Allen Bradley 700-SFNY Series DIN Rail Timer Relay, 2-Contact, 4 to 24 V dc 110V ac, 240 V ac, 0.1 to 10 h,
- RS Stock No.:
- 265-726
- Mfr. Part No.:
- 700-SFNY3Z25
- Brand:
- Allen Bradley
Stock information currently inaccessible
- RS Stock No.:
- 265-726
- Mfr. Part No.:
- 700-SFNY3Z25
- Brand:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 to 10 h | |
| Number of Contacts | 2 | |
| Switching Voltage | 4, 48V | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | DPDT | |
| IP Rating | IP20, IP40 | |
| Supply AC Voltage | 110, 240V ac | |
| Minimum Operating Temperature | -40°C | |
| Contact Current | 3A | |
| Supply DC Voltage | 4 to 24 V dc | |
| Timing Adjustment | Swedish Pipe | |
| Maximum Operating Temperature | 70°C | |
| Width | 21.5mm | |
| Length | 42.5mm | |
| Height | 28mm | |
| Standards/Approvals | cURus, EN 61810-1, CSA C22.2 No. 14, CSA, ABS, CE, Lloyds, cULus, UL508, UR | |
| Series | 700-SFNY | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.1 to 10 h | ||
Number of Contacts 2 | ||
Switching Voltage 4, 48V | ||
Number of Timer Functions Multifunction | ||
Contact Configuration DPDT | ||
IP Rating IP20, IP40 | ||
Supply AC Voltage 110, 240V ac | ||
Minimum Operating Temperature -40°C | ||
Contact Current 3A | ||
Supply DC Voltage 4 to 24 V dc | ||
Timing Adjustment Swedish Pipe | ||
Maximum Operating Temperature 70°C | ||
Width 21.5mm | ||
Length 42.5mm | ||
Height 28mm | ||
Standards/Approvals cURus, EN 61810-1, CSA C22.2 No. 14, CSA, ABS, CE, Lloyds, cULus, UL508, UR | ||
Series 700-SFNY | ||
- COO (Country of Origin):
- JP
The Allen Bradley Square Base Relays are versatile relays designed for industrial control applications requiring reliable performance and efficient functionality with robust load current capacity and multiple isolation and monitoring features.
3A max continuous load current
48V DC max load voltage options
4 to 24V DC control or input voltage
Photocoupler isolation option between control and output voltage
LED Indicator for input or logic ON or OFF status monitoring
Related links
- Allen Bradley 700-SCNN Series DIN Rail Timer Relay 5 to 24 V dc 110V ac 0.1 to 10 h,
- Allen Bradley 700-SKICZ Series DIN Rail Timer Relay 12 to 24 V dc 110V ac 0.1 to 10 h,
- Allen Bradley 700-SANY Series DIN Rail Timer Relay 5 to 24 V dc 110V ac 0.1 to 10 h,
- Allen Bradley 700-SCZY Series DIN Rail Timer Relay 5 to 24 V dc 110V ac 0.1 to 10 h,
- Allen Bradley 700-SKICA Series DIN Rail Timer Relay 100 to 240 V ac 100V ac 0.1 to 10 h,
- Allen Bradley 700-SCZY Series DIN Rail Timer Relay 100 to 110 V ac 100V ac 0.1 to 10 h,
- Allen Bradley 700-SCNY Series DIN Rail Timer Relay 4 to 48 V dc 4V Multifunction-Function,
- Finder 84 Series DIN Rail Timer Relay 110 to 240 V dc 110V ac 0.1 s to 9999 h,
