RS PRO DTR-10 Series DIN Rail Timer Relay, 2-Contact, 0.1 → 1800 s, Multifunction-Function, DPDT Switch

Subtotal (1 unit)*

$117.25

(exc. GST)

$128.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.25

*price indicative

RS Stock No.:
631-065
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Timer Relay

Function

Timer Relay

Mount Type

DIN Rail

Time Range

0.1 → 1800 s

Number of Contacts

2

Number of Timer Functions

Multifunction

Contact Configuration

DPDT

IP Rating

IP20, IP41

Supply AC Voltage

190V ac, 260V ac

Contact Current

16A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Mode

Other

Terminal Type

Screw

Width

36.3mm

Length

62.5mm

Height

90.2mm

Series

DTR-10

COO (Country of Origin):
TR

RS PRO 16 A Timer Relay, 2 CO Contacts


The RS PRO Timer Relay is designed for precise timing control in industrial applications. With a current rating of 16 A and dual changeover contacts, it ensures reliable operation in automation systems. Its Compact design allows for easy integration into DIN rail setups, making it Ideal for space-constrained environments.

Features and Benefits


2 CO Contacts: Provides flexibility in switching applications
16 A Contact Current: Supports high current loads for robust performance
15 Timer Functions: Offers versatility in timing applications
DIN Rail Mount: Facilitates easy installation and maintenance
IP20/IP41 Rating: Ensures protection against dust and limited ingress of moisture
Wide Operating Temperature Range: Operates effectively from -25 °C to 60 °C
Screw Terminal Type: Ensures secure and reliable connections

Applications


Industrial automation
Control panels
Process control systems
Building management systems

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy