RS PRO DIN Rail Timer Relay, 2-Contact, 24 V dc 24V ac, 240 V ac, 2 → 30 s, CO Switch Configuration

Subtotal (1 unit)*

$31.85

(exc. GST)

$35.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 95 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.85

*price indicative

RS Stock No.:
558-902
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Timer Relay

Mount Type

DIN Rail

Time Range

2 → 30 s

Number of Contacts

2

Contact Configuration

CO

IP Rating

IP20

Minimum Operating Temperature

-5°C

Contact Current

8A

Supply AC Voltage

24V ac, 240V ac

Supply DC Voltage

24 V dc

Maximum Operating Temperature

50°C

Mode

Other

Terminal Type

Screw

Height

90mm

Length

58mm

Standards/Approvals

No

Width

19mm

Series

RS PRO

COO (Country of Origin):
TR

RS PRO Timer Relay, 24-240 VAC/DC, ON Delay Timing


RS PRO Timer Relays, including the MCB-30 and MCB-60 models, are designed for both industrial and domestic applications. These relays offer a wide operating range of 24-240 VAC/DC and feature an ON delay timing function. Their slim design allows them to occupy less space in panels, making them ideal for environments where mounting space is limited.

Features and Benefits


24-240 VAC/DC Operating Range: Provides flexibility for various applications and power sources

2-30 Sec Time Range (MCB-30), 4-60 Sec Time Range (MCB-60): Offers precise timing control for different operational needs

1 CO Contact Output (8A, 2000 VA): Ensures reliable switching with a robust contact output

IP20 Protection Class: Provides basic protection against dust and touch

Rail Mounting: Facilitates easy installation in standard panels

-5°C to +50°C Ambient Temperature: Suitable for a wide range of environmental conditions

Applications


Industrial automation

Domestic electrical systems

Control panels

Building management systems

Additional Information


Key standards: Complies with relevant safety and operational standards for timer relays

Terminal Type: Screw terminals for secure and easy wiring

Contact Configuration: 1 CO (Changeover) for versatile switching options

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy