Theben Digital TR 641 Top2 DIN Rail Time Switch 240V ac
- RS Stock No.:
- 738-8723
- Mfr. Part No.:
- TR 641 top2
- Brand:
- Theben
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 738-8723
- Mfr. Part No.:
- TR 641 top2
- Brand:
- Theben
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Hours | |
| Segment Length | 1s | |
| Terminal Type | DuoFix Spring | |
| Contact Configuration | SPDT | |
| Maximum Supply Voltage | 240V ac | |
| Memory Spaces | 800 | |
| Battery Life | 10year | |
| Series | TR 641 Top2 | |
| Height | 90.1mm | |
| Depth | 69.2mm | |
| Standards/Approvals | VDE, RoHS, EN 60 730-1 | |
| Select all | ||
|---|---|---|
Brand Theben | ||
Product Type DIN Rail Time Switch | ||
Sub Type Digital | ||
Number of Channels 1 | ||
Units Measured Hours | ||
Segment Length 1s | ||
Terminal Type DuoFix Spring | ||
Contact Configuration SPDT | ||
Maximum Supply Voltage 240V ac | ||
Memory Spaces 800 | ||
Battery Life 10year | ||
Series TR 641 Top2 | ||
Height 90.1mm | ||
Depth 69.2mm | ||
Standards/Approvals VDE, RoHS, EN 60 730-1 | ||
- COO (Country of Origin):
- DE
TR Series Yearly Timeswitches
The TR series are a range of digital time switches from Theben / Timeguard which feature a large variety of functionality including yearly and astronomical programs, automatic summer / winter time changeover, Interface for OBELISK top2 memory card (PC programming), up to 800 memory locations and a 10 year power reserve (via a lithium battery). There are both single and quad channel versions available from Theben / Timeguard with up to 16 A resistive load switching capabilities.
Digital time switch with yearly and astronomical time program functions
Connectable sensors (external selector switch, sequence timer)
Connectable switches (ON or OFF permanent switching)
DuoFix spring terminals
Wire diameter: 0.5 → 2.5 mm²
Button for releasing plug-in connection
Text-oriented user guidance in display
Up to 800 memory locations available
Interface for OBELISK top2 memory card (PC programming)
10 year power reserve (lithium battery)
Automatic summer/winter time changeover
Pulse program and cycle program
Extensive yearly clock functions
Basic weekly program and 14 different weekly programs with priority levels and date ranges
Permanent ON / permanent OFF with highest priority via date range program option
Fixed and variable public holidays, public holidays dependent on Easter, day and date ranges with serial pattern
Astronomical time switch function (automatic calculation of sunrise and sunset times for the whole year)
Offset availble for adjusting of sunrise and sunset times
Integrated count down timer
Integrated operating hour counter functionality
Display back light (can be turned off if not desired)
Related links
- Theben Digital DIN Rail Time Switch 110 → 240 V ac, 1-Channel
- Theben Digital TR 641 top3 BLE RC Time Switch 230V ac
- Theben Digital TOP2 Time Switch, 1-Channel 240 V ac
- Theben Digital TR609 Top DIN Rail Time Switch, 1-Channel 240 V ac
- Theben Digital DIN Rail Time Switch 110 → 240 V ac, 4-Channel
- Theben Digital TR 611 Top3 DIN Rail Time Switch, 1-Channel 230 V ac
- Theben Digital TR 622 Top3 DIN Rail Time Switch, 2-Channel 230 V ac
- Theben Digital TR 611 Top3 DIN Rail Time Switch 230V ac
