Theben Digital DIN Rail Time Switch 110 → 240 V ac, 1-Channel

Unavailable
RS will no longer stock this product.
RS Stock No.:
738-8720
Mfr. Part No.:
TR 641 top2 RC
Brand:
Theben
Find similar products by selecting one or more attributes.
Select all

Brand

Theben

Supply Voltage

110 → 240 V ac

Type

Digital

Number of Channels

1

Units Measured

Hours

Segment Length

1 s

Contact Configuration

SPDT

Height

90.1mm

Depth

69.2mm

Memory Spaces

800

Battery Life

10yr

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy