Theben Digital TR 641 top3 BLE RC Time Switch 230V ac

Subtotal (1 unit)*

$508.81

(exc. GST)

$559.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$508.81

*price indicative

RS Stock No.:
597-180
Mfr. Part No.:
TR 641 TOP3 BLE RC
Brand:
Theben
Find similar products by selecting one or more attributes.
Select all

Brand

Theben

Product Type

Time Switch

Sub Type

Digital

Number of Channels

1

Units Measured

Seconds, Minutes

Terminal Type

Terminal Block

Contact Configuration

CO

Maximum Supply Voltage

230V ac

Battery Life

10year

Standards/Approvals

EN 60730-1

Height

128.2mm

Depth

69.2mm

Series

TR 641 top3 BLE RC

COO (Country of Origin):
DE
The Theben BLE RC is a digital time switch designed for DIN rail installation. It features a yearly and astronomical time program, allowing automatic calculation of sunrise and sunset times throughout the year. The device includes Bluetooth connectivity, enabling app-based programming for enhanced convenience. It also supports relay outputs, making it suitable for various automation and control applications.

Count-down timer

Program simulation on clock display

Switching preselection

Display back light

PIN coding

  • RS Stock No. 1806210
  • Mfr. Part No. TR611 TOP 3
Each
$436.22
  • RS Stock No. 1717635
  • Mfr. Part No. TR610 top3
Each
$336.27
  • RS Stock No. 0654136
  • Mfr. Part No. CCT15441
Each
$625.82
  • RS Stock No. 1717638
  • Mfr. Part No. SELEKTA 170 Top3
Each
$431.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy