SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 209-3399
- Distrelec Article No.:
- 302-21-052
- Mfr. Part No.:
- IME08-04NPSZW2S
- Brand:
- SICK
Subtotal (1 unit)*
$82.34
(exc. GST)
$90.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.34 |
*price indicative
- RS Stock No.:
- 209-3399
- Distrelec Article No.:
- 302-21-052
- Mfr. Part No.:
- IME08-04NPSZW2S
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 52mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass, Nickel-Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Standards Met | CE | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 4kHz | |
| Shielding | Unshielded | |
| Series | IME | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 4 kHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 52mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Brass, Nickel-Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +75°C | ||
Standards Met CE | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 4kHz | ||
Shielding Unshielded | ||
Series IME | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 4 kHz | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 4mm Detection Range, 2m Cable Length - IME08-04NPSZW2S
This proximity sensor is an inductive type designed for precise detection up to a 4mm range. With a robust M8 threaded barrel, it measures 52mm in length and 8mm in diameter, making it suitable for various mounting applications. Its housing is made of brass with a nickel plating, ensuring durability, while it operates within a supply voltage range of 10 to 30V DC and has an IP67 rating for moisture and dust protection.
Features & Benefits
• High detection range of 4mm enhances accuracy and reliability
• PNP digital output type for seamless integration
• Non-flush mounting design simplifies installation
• Wide supply voltage range accommodates various needs
• Short circuit overload protection enhances safety and reliability
• Brass housing offers excellent resistance to environmental factors
• PNP digital output type for seamless integration
• Non-flush mounting design simplifies installation
• Wide supply voltage range accommodates various needs
• Short circuit overload protection enhances safety and reliability
• Brass housing offers excellent resistance to environmental factors
Applications
• Ideal for automated machinery and conveyor systems
• Utilised in robotics for precise positioning
• Commonly used in assembly lines for parts detection
• Effective in packaging processes to ensure integrity
• Suitable for in harsh environments due to IP67 rating
• Utilised in robotics for precise positioning
• Commonly used in assembly lines for parts detection
• Effective in packaging processes to ensure integrity
• Suitable for in harsh environments due to IP67 rating
How does the operational voltage range benefit me?
The flexibility in operational voltage of 10 to 30V DC allows the sensor to be used in various systems, making it adaptable to different electrical setups without the need for additional converters.
What are the implications of the protection features?
The short circuit overload protection and reverse polarity protection ensure safer operation, reducing the risk of damage during installation errors and electrical faults.
What advantages does the brass housing provide?
The brass housing, combined with its nickel plating, offers excellent resistance to corrosion and wear, making it suitable for use in challenging environments where other materials might degrade quickly.
How does the non-flush design influence its use in automation?
The non-flush mounting allows for easy installation and reliable detection in tight spaces, enabling effective functionality in compact automated setups.
What type of applications would require a high switching frequency?
High-frequency applications such as fast-paced assembly lines benefit from the sensor's 4 kHz switching frequency, allowing for quick and accurate response to moving targets, thus enhancing productivity.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
