Finder Digital DIN Rail Time Switch 24 V ac/dc, 2-Channel
- RS Stock No.:
- 666-7864
- Mfr. Part No.:
- 12.22.0.024.0000
- Brand:
- Finder
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-7864
- Mfr. Part No.:
- 12.22.0.024.0000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Select all | ||
|---|---|---|
Brand Finder | ||
- COO (Country of Origin):
- IT
- RS Stock No. 7596628
- Mfr. Part No. 12.92.8.230.0090
Each
$635.65
- RS Stock No. 0453912
- Mfr. Part No. SC 28.23 PRO4 230V 50-60HZ
Each
$237.00
- RS Stock No. 0159464
- Mfr. Part No. 12.22.8.230.0000
Each
$328.37
- RS Stock No. 2388839
- Mfr. Part No. 43.03.0002.1
Each
$420.39
Related links
- Siemens Digital DIN Rail Time Switch, 2-Channel 24 V ac/dc
- 2 Channel Digital DIN Rail Time Switch Measures Days Minutes 12 → 24 V ac/dc
- Finder Digital with NFC 12 DIN Rail Time Switch, 2-Channel 230V ac/dc
- Finder Digital with NFC 12 DIN Rail Time Switch, 2-Channel 230 V ac/dc
- Siemens Digital DIN Rail Time Switch, 1-Channel 24 V ac/dc
- Finder Digital 12 DIN Rail Time Switch, 2-Channel 230V ac
- Finder Digital 12 DIN Rail Time Switch, 2-Channel 230 V ac
- Burkert Digital 8605 DIN Rail Time Switch 24 V dc












