2 Channel Digital DIN Rail Time Switch Measures Days, Hours, Minutes, Seconds, 12 → 24 V ac/dc
- RS Stock No.:
- 174-6018
- Mfr. Part No.:
- 43.03.0003.1
- Brand:
- Grasslin
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$490.53
(exc. GST)
$539.58
(inc. GST)
- RS Stock No.:
- 174-6018
- Mfr. Part No.:
- 43.03.0003.1
- Brand:
- Grasslin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Supply Voltage | 12 → 24 V ac/dc | |
| Type | Digital | |
| Number of Channels | 2 | |
| Units Measured | Days, Hours, Minutes, Seconds | |
| Contact Configuration | 2NO/1NC | |
| Height | 90mm | |
| Depth | 65.5mm | |
| Memory Spaces | 500 | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Supply Voltage 12 → 24 V ac/dc | ||
Type Digital | ||
Number of Channels 2 | ||
Units Measured Days, Hours, Minutes, Seconds | ||
Contact Configuration 2NO/1NC | ||
Height 90mm | ||
Depth 65.5mm | ||
Memory Spaces 500 | ||
- COO (Country of Origin):
- DE
Grasslin Time Switch
The Grasslin Talento smart C25 time switch is a 2 channel DIN rail 2NO/NC configuration device. This product is developed specifically for the requirements of installers. It is equipped with a variety of technological innovations such as the WILDCARD function for simple programming of recurring events or the quick copy function for a quick transfer of existing programs. A special feature of Talento smart: All time switches can also be easily and quickly programmed on the PC or smartphone and transmitted via an integrated Bluetooth interface on the time switch.
Features and Benefits
365-day scheduling
Astronomic control (on "C" models only)
Auto daylight saving time feature
Easy and fast installation
Mobile programming via the talento smart app
Optimal tamper protection through PIN code protection
Optimal tamper protection through sealable housing
Up to 500 events (on "C" models only)
Wireless Bluetooth 4.0 connectivity
Zero-crossing technology
Astronomic control (on "C" models only)
Auto daylight saving time feature
Easy and fast installation
Mobile programming via the talento smart app
Optimal tamper protection through PIN code protection
Optimal tamper protection through sealable housing
Up to 500 events (on "C" models only)
Wireless Bluetooth 4.0 connectivity
Zero-crossing technology
Applications
Fountains
Hydroponic systems
Indoor lighting
Outdoor signage
Parking lots
Ponds
Retail stores
Sports fields
Hydroponic systems
Indoor lighting
Outdoor signage
Parking lots
Ponds
Retail stores
Sports fields
Certifications
CE certified
EN 300 220-2
EN 301 489-1
EN 301 489-3
EN 60730-1
EN 60730-2-7
EN 60950-1
EN 62311
EN 62479
FCC
IP20 rated
VDE
EN 300 220-2
EN 301 489-1
EN 301 489-3
EN 60730-1
EN 60730-2-7
EN 60950-1
EN 62311
EN 62479
FCC
IP20 rated
VDE
Related links
- 2 Channel Digital DIN Rail Time Switch Measures Days Minutes 110 → 230 V ac
- 1 Channel Digital DIN Rail Time Switch Measures Days Minutes 110 → 230 V ac
- 1 Channel Digital DIN Rail Time Switch Measures Hours Seconds, 250 V ac
- 2 Channel Digital DIN Rail Time Switch Measures Days 230 V ac
- 1 Channel Digital DIN Rail Time Switch Measures Days 230 V ac
- 1 Channel Digital DIN Rail Time Switch Measures Hours 24 V ac/dc, 110 → 230 V ac
- Siemens Digital DIN Rail Time Switch, 2-Channel 230 V ac
- Siemens Digital DIN Rail Time Switch, 2-Channel 24 V ac/dc

